Electrical Tapes

Electrical tape is a pressure-sensitive tape which is used to insulate electrical wires or other materials that conduct electricity. Electrical tape is supplied in rolls and is quite often referred to as insulation tape, electrical insulation tape, insulating tape or PVC tape.

Electrical tapes are abrasion resistant, flame retardant and help provide protection against dust, dirt, moisture, acids, UV radiation and solvents. They have an adhesive backing making them easy to apply to a cable.

Colours of Tapes

Electrical tape is available in assorted colours to not only aid colour coding of wires by masking them but to also indicate the phase and the voltage level of the wire (phasing tape). There are many colours of insulating tape to choose from which include, black, blue, green, yellow, green/yellow, grey, brown, white and red.

Black tape is generally used for insulation purposes by electricians and for low voltage neutral usage. In the UK green/yellow tape is used to indicate protective earth, brown tape to indicate low voltage live wires and blue tape is to indicate low voltage neutral wires.

Types of Tapes

There are a wide variety of electrical tapes available depending on the application they are required for. Electrical tapes differ on how they perform in relation to their ability to withstand extreme temperatures, insulation resistance and dielectric breakdown. They vary in widths and thicknesses, backing materials and colours.

The most popular material for electrical tape is vinyl but they can also be made of many other types of plastic such as PVC. Vinyl is an ideal choice for electrical tape as it stretches well and provides long-lasting electrical wiring insulation.

Conductive tapes are made from a copper foil with a conductive adhesive. They are used to shield all different types of electrical connections plus rebuild strand and insulation shields on high-voltage splices.

Glass cloth tapes high a very high mechanical strength and can withstand high temperatures. They have excellent absorption of varnishes and resins.

An electrical antistatic tape can be used near electronic components and assemblies. They generate little voltage when removed helping to prevent any ESD damage.

Applications

Electrical tape is used by engineers in electrical installation, electrical maintenance and automotive repair.


...
Lees meer Lees minder

Filters

1 - 20 van 76 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Backing Material Width Length Thickness Maximum Operating Temperature Minimum Operating Temperature Trade Name Adhesion Strength Elongation at Break
RS-stocknr. 192-1633
FabrikantnummerTEMFLEX 13/100 MULTICOLORE
Fabrikant3M
0,838 €
Each (In a Pack of 10)
Aantal stuks
Assorted PVC 15mm 10m - +80°C 0°C Teflon 1.7 N/cm 150%
RS-stocknr. 170-1192
FabrikantnummerSUPER 33+ 20 X 19
Fabrikant3M
6,99 €
Each
Aantal stuks
Black PVC 19mm 20m 0.18mm +105°C - Scotch Super 33+ - -
RS-stocknr. 778-5405
Fabrikantnummer80470
Fabrikant3M
10,77 €
1 Lot of 10
Lot(s)
Assorted PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 778-5367
Fabrikantnummer80456
Fabrikant3M
10,77 €
1 Lot of 10
Lot(s)
Black PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 778-5389
Fabrikantnummer80466
Fabrikant3M
10,56 €
1 Lot of 10
Lot(s)
Grey PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 778-5408
Fabrikantnummer80471
Fabrikant3M
24,44 €
1 Lot of 10
Lot(s)
Black PVC 19mm 20m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 885-4909
FabrikantnummerT566
Fabrikant3M
8,20 €
Each
Aantal stuks
Yellow PET 6mm 66m 0.06mm +130°C - Scotch 56 - -
RS-stocknr. 778-5382
Fabrikantnummer80464
Fabrikant3M
10,77 €
1 Lot of 10
Lot(s)
White PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 778-5391
Fabrikantnummer80468
Fabrikant3M
10,56 €
1 Lot of 10
Lot(s)
Purple PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 176-251
Fabrikantnummer80610833800
Fabrikant3M
3,01 €
Each
Aantal stuks
Black PVC 19mm 6m 0.18mm +105°C - Scotch Super 33+ - -
RS-stocknr. 778-5418
Fabrikantnummer80475
Fabrikant3M
24,44 €
1 Lot of 10
Lot(s)
Green/Yellow PVC 19mm 20m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 909-4524
FabrikantnummerSuper 88 50mm x 33 m
Fabrikant3M
27,45 €
Each
Aantal stuks
Black Polyvinyl Chloride 50mm 33m 0.21mm +105°C - Scotch Super 88 - -
RS-stocknr. 885-5148
FabrikantnummerT9250
Fabrikant3M
194,69 €
Each
Aantal stuks
Amber Polyimide Film 50mm 33m 0.076mm +180°C - Scotch 92 - -
RS-stocknr. 909-4521
FabrikantnummerSuper 88 19mm x 20 m
Fabrikant3M
6,31 €
Each
Aantal stuks
Black Polyvinyl Chloride 19mm 20m 0.21mm +105°C - Scotch Super 88 - -
RS-stocknr. 885-4903
FabrikantnummerT569
Fabrikant3M
9,39 €
Each
Aantal stuks
Yellow PET 9mm 66m 0.06mm +130°C - Scotch 56 - -
RS-stocknr. 778-5433
Fabrikantnummer80479
Fabrikant3M
24,44 €
1 Lot of 10
Lot(s)
White PVC 19mm 20m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 192-1611
FabrikantnummerSCOTCH 23 7X25
Fabrikant3M
14,01 €
Each
Aantal stuks
Black EPDM 25mm 7m 0.76mm +130°C - Scotch 23 - -
RS-stocknr. 170-1221
FabrikantnummerSCOTCH 35 BLEU 20 X 19
Fabrikant3M
7,89 €
Each
Aantal stuks
Blue PVC 19mm 20m 0.18mm +105°C - Scotch 35 - -
RS-stocknr. 170-6838
FabrikantnummerSCOTCH 35 ROUGE 20 X 19
Fabrikant3M
7,89 €
Each
Aantal stuks
Red PVC 19mm 20m 0.18mm +105°C - Scotch 35 - -
RS-stocknr. 885-5101
FabrikantnummerT12059
Fabrikant3M
35,74 €
Each
Aantal stuks
Amber Polyimide Film 9mm 33m 0.076mm +155°C - Scotch 1205 - -