Double Sided Plastic Tapes

Double sided plastic tapes are adhesive tapes designed to fix two surfaces together in an invisible manner. A backing material is covered with either rubber or an acrylic adhesive layer on both sides that can be sandwiched between two materials for joining. These tapes are used for bonding, holding or mounting purposes in a range of applications. Double sided plastic tapes vary in thickness depending on whether they are paper-based or foam based.What are double sided plastic tapes used for?The main benefits of double sided plastic tapes are their bonding and mounting capabilities, which means they are used in a variety of industries. They can bond to rough and uneven surfaces, making them quite versatile. They are used in crafts, splicing, metal fabrication and printing as well as in building industries. Carpet tape is another commonly used tape for holding carpets down in high traffic areas or where a carpet gripper isnt present. Types of double sided plastic tapesPVC tapes with acrylic adhesives are very common, used mostly on uneven surfaces or materials with rough exteriors, they have very high adhesion levels. Polypropylene tapes, which are temperature resistant and solvent free, with common usage in DIY and arts and crafts projects.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Width Length Thickness Colour Adhesive Material Adhesion Strength Tensile Strength Maximum Operating Temperature Model Number Series Minimum Operating Temperature
RS-stocknr. 503-4834
Fabrikantnummer9088 9MMX50M
Fabrikant3M
4,02 €
Each
Aantal stuks
PET 9mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088 - -40°C
RS-stocknr. 503-4828
Fabrikantnummer9087 50MMX50M
Fabrikant3M
33,52 €
Each
Aantal stuks
PVC 50mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 503-4878
Fabrikantnummer9088 19MMX50M
Fabrikant3M
9,56 €
Each
Aantal stuks
PET 19mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088 - -40°C
RS-stocknr. 503-4799
Fabrikantnummer9087 15MMX50M
Fabrikant3M
8,76 €
Each
Aantal stuks
PVC 15mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 503-4777
Fabrikantnummer9087 9MMX50M
Fabrikant3M
5,49 €
Each
Aantal stuks
PVC 9mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 503-4890
Fabrikantnummer9088 50MMX50M
Fabrikant3M
25,15 €
Each
Aantal stuks
PET 50mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088 - -
RS-stocknr. 503-4812
Fabrikantnummer9087 25MMX50M
Fabrikant3M
16,76 €
Each
Aantal stuks
PVC 25mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 192-1582
Fabrikantnummer924 19MM
Fabrikant3M
8,55 €
Each
Aantal stuks
- 19mm 33m - Clear - - - - 3M™ 924 - -
RS-stocknr. 503-4941
Fabrikantnummer9088FL 19MMX50M
Fabrikant3M
11,28 €
Each
Aantal stuks
PET 19mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088FL - -
RS-stocknr. 909-3795
Fabrikantnummer926 12mmx33m
Fabrikant3M
19,14 €
Each
Aantal stuks
PET 12mm 33m 0.13mm Clear Acrylic 16.3 N/cm 160N/cm +149°C 926 Scotch® -40°C
RS-stocknr. 503-4806
Fabrikantnummer9087 19MMX50M
Fabrikant3M
12,72 €
Each
Aantal stuks
PVC 19mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 503-4884
Fabrikantnummer9088 25MMX50M
Fabrikant3M
12,55 €
Each
Aantal stuks
PET 25mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088 - -
RS-stocknr. 909-3799
Fabrikantnummer904 12mmx44m
Fabrikant3M
4,00 €
Each
Aantal stuks
PET 12mm 44m 0.05mm Clear Acrylic 5 N/cm 160N/cm +70°C ATG 904 Scotch® -30°C
RS-stocknr. 909-3792
Fabrikantnummer9473PC 19mmx55m
Fabrikant3M
53,56 €
Each
Aantal stuks
PET 19mm 55m 0.36mm Clear Acrylic 1 N/cm 160N/cm +260°C 9473 VHB™ -40°C
RS-stocknr. 186-5318
Fabrikantnummer9088-200
Fabrikant3M
13,29 €
Each
Aantal stuks
PET 19mm 50m 0.2mm Clear Acrylic - - +148°C 9088-200 High Performance -23°C
RS-stocknr. 503-4783
Fabrikantnummer9087 12MMX50M
Fabrikant3M
8,05 €
Each
Aantal stuks
PVC 12mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 503-4856
Fabrikantnummer9088 15MMX50M
Fabrikant3M
7,54 €
Each
Aantal stuks
PET 15mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088 - -40°C
RS-stocknr. 503-4840
Fabrikantnummer9088 12MMX50M
Fabrikant3M
6,02 €
Each
Aantal stuks
PET 12mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088 - -40°C