Cloth Tapes

Cloth tapes are an adhesive tape with a cloth backing; they come in many different colours, widths, lengths and adhesive strengths.
General purpose cloth tapes can be marked with pens and are generally coated with a rubber adhesive.
The durable and flexible cloth tapes can be pressure-sensitive, which means that they are designed to adhere with pressure, not with an adhesive.

Types of backing materials
There are many backing materials available on cloth tapes:

  • Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
  • Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
  • Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
  • PET/Polyester have a high resistance to solvents and age well.

Uses for Cloth Tapes
Some people like to use coloured cloth tapes as masking tapes around the home, workshop, construction sites or in the garden.
Other uses include to seal walls in the construction industry, for basic rigging tasks, for bookbinding and sewing and many other uses.

...
Lees meer Lees minder

Filters

1 - 20 van 141 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Width Length Thickness Colour Finish Adhesion Strength Elongation at Break Tensile Strength Maximum Operating Temperature Adhesive Material Minimum Operating Temperature Model Number
RS-stocknr. 373-1577
FabrikantRS PRO
10,29 €
Each
Aantal stuks
PE Cloth 48mm 50m 0.18mm Black PE Coated 4.3 N/cm 15% 30N/cm - Rubber - -
RS-stocknr. 379-0201
Fabrikantnummer04662-00194-01
FabrikantTesa
10,99 €
Each
Aantal stuks
PE Cloth 48mm 50m 0.23mm Black PE Coated 4.5 N/cm 15% 30N/cm +93°C Natural Rubber - 4662
RS-stocknr. 909-3786
Fabrikantnummer5451 33mx50mm
Fabrikant3M
328,30 €
Each
Aantal stuks
Glass Cloth 50mm 33m 0.14mm Brown - 3.1 N/cm 5% 176N/cm +260°C Natural Rubber -73°C Scotch 5451
RS-stocknr. 727-1303
Fabrikantnummer1900
Fabrikant3M
4,35 €
Each
Aantal stuks
PE Cloth 50mm 50m 0.17mm Silver - 6 N/cm 20% 28N/cm +93°C Rubber +4°C Scotch 1900
RS-stocknr. 727-1300
Fabrikantnummer1900
Fabrikant3M
4,71 €
Each
Aantal stuks
PE Cloth 50mm 50m 0.17mm Black - 6 N/cm 20% 28N/cm +93°C Rubber +4°C Scotch 1900
RS-stocknr. 763-8952
Fabrikantnummer04651-00508-00
FabrikantTesa
59,05 €
Each
Aantal stuks
Rayon 50mm 50m 0.31mm Black Acrylic Coated 3.3 (Steel) N/cm 13% 100N/cm +130°C - - -
RS-stocknr. 373-1606
FabrikantRS PRO
10,29 €
Each
Aantal stuks
PE Cloth 48mm 50m 0.18mm Silver PE Coated 4.3 N/cm 15% 30N/cm - Rubber - -
RS-stocknr. 763-8964
Fabrikantnummer04651-00513-00
FabrikantTesa
59,31 €
Each
Aantal stuks
Rayon 50mm 50m 0.31mm White Acrylic Coated 3.3 (Steel) N/cm 13% 100N/cm +130°C - - -
RS-stocknr. 768-2567
Fabrikantnummer04613-00029-00
FabrikantTesa
7,60 €
Each
Aantal stuks
PE Cloth 48mm 50m 0.18mm White - 4.1 N/cm 15% 30N/cm +93°C Natural Rubber - 4613
RS-stocknr. 373-0502
FabrikantnummerIDH 1405197
FabrikantLoctite
12,12 €
Each
Aantal stuks
PE Cloth 50mm 50m - Silver PE Coated - - - - Rubber - -
RS-stocknr. 812-5371
Fabrikantnummer53799-00000-02
FabrikantTesa
17,81 €
Each
Aantal stuks
PE Cloth 50mm 50m 0.31mm Green PE Coated 4.8 N/cm 10% 77N/cm +110°C Synthetic Rubber - 53799
RS-stocknr. 840-9026
Fabrikantnummer1755-3/4X60FT
Fabrikant3M
8,59 €
Each
Aantal stuks
Cotton 19.1mm 18m 0.33mm Black Rubber 4.3 N/cm - 81.9N/cm +80°C - - Temflex 1755
RS-stocknr. 905-4214
FabrikantnummerAT160
FabrikantAdvance Tapes
9,27 €
Each
Aantal stuks
Fabric 19mm 50m 0.33mm White Matt 3.5 N/cm 8% 85N/cm +80°C Natural Rubber -50°C AT160
RS-stocknr. 724-3673
FabrikantnummerAT6210
FabrikantAdvance Tapes
11,88 €
Each
Aantal stuks
Fabric 50mm 50m 0.22mm Orange Gloss 3.7 N/cm 20% 35N/cm +65°C Rubber Resin -50°C AT6210
RS-stocknr. 423-6809
Fabrikantnummer1668019
FabrikantHenkel
9,74 €
Each
Aantal stuks
PE Cloth 50mm 25m - Black - - - - - Rubber - -
RS-stocknr. 763-8974
Fabrikantnummer04651-00538-00
FabrikantTesa
56,25 €
Each
Aantal stuks
Rayon 50mm 50m 0.31mm Grey Acrylic Coated 3.3 (Steel) N/cm 13% 100N/cm +130°C - - -
RS-stocknr. 763-8958
Fabrikantnummer04651-00505-00
FabrikantTesa
29,66 €
Each
Aantal stuks
Fabric 25mm 50m 0.31mm Black Acrylic Coated 3.3 N/cm 13% 100N/cm +130°C Synthetic Rubber - 4651
RS-stocknr. 236-7507
FabrikantnummerY-389 NOIR
Fabrikant3M
32,95 €
Each
Aantal stuks
PE Cloth 50mm 50m 0.26mm Black PE Coated 9 N/cm 6% 80N/cm +70°C Synthetic Rubber -30°C Scotch 389
RS-stocknr. 655-0753
Fabrikantnummer21743
Fabrikant3M
87,94 €
1 Lot of 2
Lot(s)
UHMW Polyethylene 19mm 16m 0.17mm Translucent Gloss 28 N/cm 275% 28N/cm +107°C Rubber -34°C Scotch 5421
RS-stocknr. 341-8454
FabrikantAdvance Tapes
15,54 €
1 Reel of 50 Metre(s)
Reel(s)
Fabric 50mm 50m 0.20mm White Gloss 3.7 N/cm 20% 35N/cm +65°C Rubber Resin -50°C AT170
Related Products
AT6200 is a strong orange polycloth laminate gloss ...
Description:
AT6200 is a strong orange polycloth laminate gloss tape coated with an aggressive pressure sensitive solvent free rubber – resin adhesive specially designed for the building and construction industry. Highly visible, the tape offers high resistance against abrasion, water and ...
AT175 is an easy tear, clean peel* and ...
Description:
AT175 is an easy tear, clean peel* and very high tack polythene extruded gloss tape with a pressure sensitive, aggressive solvent free rubber – resin adhesive. Suitable for external applications, this cloth tape adheres very well over a wide temperature ...
3M™ Heavy Duty Duct Tape 2904 is a ...
Description:
3M™ Heavy Duty Duct Tape 2904 is a versatile, durable general purpose duct tape with high holding power and a broad attribute performance for demanding jobs. It is designed for general maintenance, bundling, wrapping, attaching, sealing, protecting, and colour coding. ...
Introducing the 3M™ 389, this extra heavy duty ...
Description:
Introducing the 3M™ 389, this extra heavy duty tape that has great holding strength and conformability for industrial applications. Easy to tear allows quick applications without the need for scissors or a knife to finish your application. Waterproof backing has ...