Polyurethane Foam & Sealants

Polyurethane foam sealants are products that provide airtight insulation around materials, joints and components. The substance acts as a filler to seal cracks and holes around parts and fittings. These sealants form a barrier to repel moisture, insects and air from creeping into gaps.

Polyurethane foam sealants have a mousse-like consistency, which hardens via a chemical process when it comes in contact with atmospheric humidity. Once cured or hardened, the foam will not expand or shrink, being durable against damp and other weather effects.

What are polyurethane foam sealants used for?

Polyurethane foam sealants have many uses across industry and retail. They can be used to fill the openings around window frames and window sills, and to seal pipes and hoses.

Polyurethane foam sealants are also applied in indoor building activities and in repair work to ceilings and walls. They are rot resistant and can be used to bond and seal the rings around manholes.

Types of polyurethane foam sealants

Polyurethane foam sealants come in different variants, customised to the task they need to be used for, whether filling, coating or barricading.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Package Size Product Form Application Colour Fire Rating Package Type Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Odour Operating Temperature Range Tensile Strength
RS-stocknr. 908-2821
Fabrikantnummer32474
FabrikantCRC
32,91 €
Each
Aantal stuks
- 750 ml Liquid Filling, Fixing, Insulation, Sealing Green 2 h Aerosol +90°C -40°C Castor Oil, Dimethyl Ether, Diphenylmethandiisocyanate, Homologues, Isobutane, Isomeres, Propane, Tribromo Deriv., Tris (2-chloro-1-methylethyl)-phosphate, 1-Propanol, 2,2-Dimethyl- Characteristic -40 → +90 °C 81 (Gun) kPa, 100 (Manual) kPa
RS-stocknr. 611-3534
Fabrikantnummer1142689
Fabrikant3M
41,89 €
Each
Aantal stuks
DP600SL - Liquid Jointing Grey - Cartridge - - - - - -
RS-stocknr. 250-6954
FabrikantnummerMPU500
FabrikantElectrolube
15,53 €
Each
Aantal stuks
- 750 ml Polyurethane Foam - - - Aerosol - - - - - -
RS-stocknr. 908-2812
Fabrikantnummer32516
FabrikantCRC
8,71 €
Each
Aantal stuks
- 500 ml Liquid Filling, Fixing, Insulation, Modeling Green - Aerosol +90°C -40°C Diphenylmethandiisocyanate, Homologues, Isomeres Characteristic -40 → +90 °C 76 (Gun) kPa, 107 (Manual) kPa
RS-stocknr. 160-9787
Fabrikantnummer005904
FabrikantJelt
19,99 €
Each
Aantal stuks
- 1000 ml Polyurethane Foam - Green - Aerosol - - - - - -
RS-stocknr. 908-2824
Fabrikantnummer32475
FabrikantCRC
13,12 €
Each
Aantal stuks
- 400 ml Liquid Bonding, Filling, Sealing White - Aerosol - - Alkanes, C14-17, Castor Oil, Chloro, Dimethyl Ether, Diphenylmethandiisocyanate, Ethanediol, Ethylene Glycol, Homologues, Isobutane, Isomeres, Propane, Tris (2-chloro-1-methylethyl)-phosphate Characteristic - -
RS-stocknr. 461-2118
Fabrikantnummer5904
FabrikantJelt
17,917 €
Each (In a Lot of 12)
Aantal stuks
- 1 L Polyurethane Foam - Green - Aerosol - - - - - -
RS-stocknr. 182-6343
Fabrikantnummer32231
FabrikantCRC
14,47 €
Each
Aantal stuks
- 500 ml Applicator Gun - - - Aerosol - - - - - -
Related Products
SOUDURE ANTI-GRATTONS applies a fine mist that creates ...
Description:
SOUDURE ANTI-GRATTONS applies a fine mist that creates a transparent, uniform and drip-free film.The active ingredient in SOUDURE ANTI-GRATTONS is effective over time and offers excellent anti-adhesive properties that prevent metal splashes and spatter from adhering to soldering station nozzles ...
Water-based spatter agent which gives exceptional results without ...
Description:
Water-based spatter agent which gives exceptional results without the use of harmful solvents, silicones or mineral oils. Odourless, non-flammable and safe in useFine spray pattern ensures total control and economical coveragePrevents spatter adhesion on welding equipment, work pieces,surfaces, jigs and ...
3M™ Hybrid Adhesive Sealant 760 is a single ...
Description:
3M™ Hybrid Adhesive Sealant 760 is a single component, high strength, elastomeric sealant. This hybrid technology is paintable when wet and will not degrade when exposed to UV. Excellent adhesionPaintable when wetAbove/below water line useLow VOC30 Minute skin time.
Alternative to pastes, hemp and PTFE tapeSeals domestic ...
Description:
Alternative to pastes, hemp and PTFE tapeSeals domestic and industrial pipe threadsSuitable for use on portable water systems up to 82°CCertified to ANSI/NSF standard 61Steam compatibility 130°C @ 25psiWRC listed and meets BS6920Corgi approved for use with gas fittingsAvailable in ...