Abrasive Blocks

Abrasive blocks are used for hand-sanding wood and cleaning or polishing metals. An alternative to sand paper, they're re-usable, washable and comfortable to hold. Because of their flexibility they're ideal for sanding in tight spaces, over complex contours and on areas that may require the special attention that can only be achieved manually.


Types of abrasive blocks


Abrasive blocks are made from a variety of abrasive materials, including aluminium oxide and diamond. Depending on the material you're sanding, different grades with varying grit levels can be selected. This lets you apply firmer or gentler levels of abrasion as required. Abrasive blocks are used for sanding or finishing a wide range of natural and synthetic materials. These include plastics, wood, gold, silver, platinum, copper, brass, iron, steel, ceramics, aluminium, bronze and pewter.


How can you use abrasive blocks?


Because of their flexible form, abrasive blocks can be cut to size to suit a variety of jobs. They are most commonly available made from foam or rubber, allowing water or washing-up liquid to be added to the block to help clean surfaces. 


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Abrasive Material Grade Grit Size Length Width Height Body Material Colour
RS-stocknr. 221-3911
Fabrikantnummer03801
Fabrikant3M
11,07 €
1 Box of 6
Box(es)
Aluminium Oxide Extra Fine, Very Fine 320 → 400 100mm 68mm 26mm Foam Black
RS-stocknr. 123-5765
FabrikantRS PRO
7,66 €
Each
Aantal stuks
Aluminium Oxide Medium 60 80mm 50mm 20mm Rubber Grey
RS-stocknr. 123-5767
FabrikantRS PRO
7,66 €
Each
Aantal stuks
Aluminium Oxide Fine 240 80mm 50mm 20mm Rubber Grey
RS-stocknr. 123-5764
FabrikantRS PRO
7,66 €
Each
Aantal stuks
Aluminium Oxide Extra Coarse 36 80mm 50mm 20mm Rubber Grey
RS-stocknr. 123-5766
FabrikantRS PRO
7,28 €
Each
Aantal stuks
Aluminium Oxide Fine 120 80mm 50mm 20mm Rubber Grey
RS-stocknr. 470-6279
Fabrikantnummer6200J N040
Fabrikant3M
13,84 €
Each
Aantal stuks
Diamond - N40 90mm 55mm - Polystyrene -
Related Products
Flexible J cloth with aluminium oxide abrasiveSuitable for ...
Description:
Flexible J cloth with aluminium oxide abrasiveSuitable for polishing and de-rusting metalsCan be used with oil, paraffin, grease or waterSupplied in packs of different grit sizes.
For maintenance and general workshop useDurable coating and ...
Description:
For maintenance and general workshop useDurable coating and excellent mineral retention means long product lifeEasy to tear backing leaves clean and straight edgesJ-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking.
Both flexible (for use on components of all ...
Description:
Both flexible (for use on components of all shapes) and resistant (easy to tear by hand but resistant to deburring).Simple manual procedure, saving both time and consumables.Offers significant and even abrasion while limiting paper contamination and surface heating.
Scotch-Brite™ Ultra Fine Hand Pad 7448+ is designed ...
Description:
Scotch-Brite™ Ultra Fine Hand Pad 7448+ is designed for conditioning metal surfaces and paint preparation. Unlike fine steel wool, these pads won’t shred during use, rust after use, or leave fine metal splinters. They’re flexible and long lasting.Use Scotch-Brite™ Ultra ...