Soundproofing

Soundproofing is a way of reducing decibels (dB) or absorbing sound. There are many ways to soundproof and reduce acoustic levels by using the appropriate soundproofing material. Typical soundproofingSoundproofing walls, floors and ceiling.What is soundproofing also known as? Decibel Reduction Sound Insulation Acoustic InsulationWhat is the best way to soundproof?There are lots of ways to reduce sound, it all depends on what you are trying to achieve. In the music industry you typically find studio booths with corrugated acoustic foam on the walls and ceilings, sound absorption sheeting in vehicles and fire resistant acoustic foam in buildings. We offer a large selection of sound deadening materials to suit your application.Self-Adhesive Foam SheetsThese specially shaped foam panels have adhesive backing, and can be easily cut to size and mounted on a variety of surfaces. The open cell foam material dampens ambient noise, and will absorb echo and reverb within a room. Foam panels are typically cut with pyramid or wedge shapes to further disrupt the deflection of sound waves, and reduce airborne noise.Acoustic InsulationThin and low density foam sheets that can be cut to size to trim door panels, or easily stuffed into empty wall spaces or voids. For cost effective and precise noise dampening solutions.Flame Retardant Foam InsulationFor noise dampening applications where excess heat may be a problem, such as machine panelling or air conditioning insulation, flame retardant foam insulation is available to give you further piece of mind.Application InformationSoundproofing are an ideal solution for protection from excessive floor squeaks, machine noise in industrial environments or creating an audibly dead environment for recording studios and buildings.

...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Length Width Thickness Typical Sound Attenuation Adhesive Backing Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 408-8234
57,65 €
Each
Aantal stuks
PUR Foam 700mm 500mm 50mm -25dB(A) Yes +110°C -25°C
RS-stocknr. 369-4715
FabrikantnummerLÄRMSCHUTZPLATTEN, 500X250MM
FabrikantTeroson
29,43 €
1 Bag of 6
Bag(s)
Bitumen, Plastic 500mm 250mm 1.5mm - Yes +80°C -30°C
RS-stocknr. 293-091
FabrikantRS PRO
39,86 €
Each (In a Pack of 2)
Aantal stuks
PUR Foam 1m 600mm 25mm - Yes +107°C -73°C
RS-stocknr. 433-8523
57,59 €
Each
Aantal stuks
Melamine Foam 500mm 500mm 30mm - Yes +150°C 0°C
RS-stocknr. 408-8228
25,43 €
Each
Aantal stuks
PUR Foam 700mm 500mm 50mm -10dB(A) Yes +110°C -25°C
RS-stocknr. 293-108
FabrikantRS PRO
37,245 €
Each (In a Pack of 2)
Aantal stuks
PVC 1m 600mm 2.6mm - Yes +130°C -20°C
RS-stocknr. 293-142
FabrikantRS PRO
61,745 €
Each (In a Pack of 2)
Aantal stuks
PUR Foam 1m 600mm 28mm - Yes +130°C -20°C
RS-stocknr. 103-4064
FabrikantRS PRO
59,96 €
Each
Aantal stuks
Polyethylene (PE) 1.25m 600mm 25mm - - +150°C -30°C
RS-stocknr. 103-4065
FabrikantRS PRO
149,88 €
Each
Aantal stuks
Polyethylene (PE) 1.25m 600mm 50mm - - +150°C -30°C
RS-stocknr. 137-2242
FabrikantRS PRO
34,99 €
Each
Aantal stuks
- 800mm 500mm 1.4mm - Yes +100°C -35°C
RS-stocknr. 103-4063
FabrikantRS PRO
119,97 €
Each
Aantal stuks
Polyethylene (PE) 1.25m 600mm 50mm - - +150°C -30°C
RS-stocknr. 293-041
FabrikantRS PRO
40,185 €
Each (In a Pack of 2)
Aantal stuks
PUR Foam 1m 600mm 25mm - Yes +107°C -73°C
RS-stocknr. 103-4073
FabrikantRS PRO
39,42 €
Each
Aantal stuks
Polyethylene (PE) 1m 1m 12mm - - +110°C -30°C
RS-stocknr. 103-4066
FabrikantRS PRO
74,93 €
Each
Aantal stuks
Polyethylene (PE) 1.25m 600mm 25mm - - +150°C -30°C
RS-stocknr. 103-4069
FabrikantRS PRO
71,58 €
Each
Aantal stuks
Nitrile, PVC 1m 1m 6mm - - +110°C -30°C
RS-stocknr. 103-4074
FabrikantRS PRO
63,89 €
Each
Aantal stuks
Polyimide 1m 950mm 3mm - Yes +205°C -
RS-stocknr. 479-8199
Fabrikantnummer841002
77,91 €
Each
Aantal stuks
PUR Foam 700mm 500mm 25mm -20dB(A) - +110°C -25°C
RS-stocknr. 479-8155
Fabrikantnummer841003
96,62 €
Each
Aantal stuks
Rubber 500mm 500mm 33mm -20 (5000 Hz) dB(A), -10 (2500 Hz) dB(A) Yes +105°C -40°C
RS-stocknr. 293-079
FabrikantTedlar
40,855 €
Each (In a Pack of 2)
Aantal stuks
PUR Foam 1m 600mm 25mm - Yes +107°C -73°C
RS-stocknr. 103-4070
FabrikantRS PRO
172,97 €
Each
Aantal stuks
Nitrile, PVC 1m 1m 15mm - - +110°C -30°C
Related Products
2 types of lightweight mirror finish plastic sheeting ...
Description:
2 types of lightweight mirror finish plastic sheeting – Acrylic or PolycarbonateAcrylic suitable for many internal applicationsPolycarbonate for strength and impact resistance in high security and institutional environments i.e. shops, schools, prisons, bars, etcPolycarbonate can be used in external environments ...
AGFT 70 is a flexible flame retardant open ...
Description:
AGFT 70 is a flexible flame retardant open cell acoustic foam giving you excellent sound absorption. The acoustic foam is robust with good mechanical strength that you can use on curved surfaces and fit to awkward shapes. The foam is ...
Zotek N is a tough and strong durable ...
Description:
Zotek N is a tough and strong durable material with an outstanding high temperature tolerance and fantastic resistance to a range of chemicals in particular hydrocarbons like, oils, fuels, alcohol and ketones. The new range of Zotek N is lightweight, ...
Sound-deadening composite steel sheet consisting of two 0.6mm ...
Description:
Sound-deadening composite steel sheet consisting of two 0.6mm metal skins with a thin energy absorbing viscose elastic polymer centreCan easily be retro-fitted to existing or original equipment where noise is a problem in many industries and applicationsSupplied with a self ...