Electrical & Chemical Insulating Films

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Length Width Thickness Density Dielectic Strength Thermal Conductivity Maximum Operating Temperature Application
RS-stocknr. 785-0815
FabrikantRS PRO
6,64 €
1 Lot of 5
Lot(s)
Mica 304mm 200mm 0.2mm 2.15g/cm³ 25kV/mm - +500°C Electrical
RS-stocknr. 785-0824
FabrikantRS PRO
17,75 €
1 Lot of 5
Lot(s)
Mica 304mm 200mm 0.5mm 2.15g/cm³ 25kV/mm - +500°C Electrical
RS-stocknr. 785-0798
FabrikantRS PRO
30,19 €
1 Lot of 5
Lot(s)
Mylar 304mm 200mm 0.125mm - - - +150°C Industrial
RS-stocknr. 775-7794
FabrikantRS PRO
11,50 €
1 Lot of 5
Lot(s)
PET 304mm 200mm 1mm - - - +120°C Coil Separation, Phase Separation & Intercoil Insulations, Slot Liners
RS-stocknr. 785-0802
FabrikantRS PRO
37,46 €
1 Lot of 5
Lot(s)
Mylar 304mm 200mm 0.25mm - - - +150°C Industrial
RS-stocknr. 785-0809
FabrikantRS PRO
12,63 €
1 Lot of 5
Lot(s)
Polypropylene 304mm 200mm 0.25mm 1035kg/m³ 1460kV - - Electrical
RS-stocknr. 536-3980
FabrikantnummerFEP FILM 304X200X0.025MM
FabrikantDuPont
42,88 €
1 Lot of 5
Lot(s)
FEP 304mm 200mm 0.025mm 2.15g/cm³ 260kV/mm 0.195W/mK +205°C -
RS-stocknr. 775-7790
FabrikantRS PRO
12,08 €
1 Lot of 5
Lot(s)
Cotton 304mm 200mm 0.5mm 1.05 → 1.2g/cm³ 14 kV/mm, 74 → 88 kV/mm - - Electrical
RS-stocknr. 918-2536
FabrikantnummerTN17 1,20M
FabrikantSibille
78,38 €
Each
Aantal stuks
- 1.2m 800mm 3/10e - - - - -
RS-stocknr. 775-7797
FabrikantRS PRO
12,67 €
1 Lot of 5
Lot(s)
Polypropylene 304mm 200mm 0.45mm 1.035g/cm³ - - - Electrical
RS-stocknr. 785-0795
FabrikantRS PRO
8,52 €
1 Lot of 5
Lot(s)
Mylar 304mm 200mm 0.075mm - - - +150°C Industrial
RS-stocknr. 785-0792
FabrikantRS PRO
27,45 €
1 Lot of 5
Lot(s)
Mylar 304mm 200mm 0.1mm - - - +150°C Industrial
RS-stocknr. 785-0818
FabrikantRS PRO
17,40 €
1 Lot of 5
Lot(s)
Polypropylene 304mm 200mm 0.45mm 1035kg/m³ 1460kV - - Electrical
RS-stocknr. 764-8713
FabrikantRS PRO
41,75 €
1 Lot of 5
Lot(s)
PEEK 200mm 305mm 0.05mm - 190kV - +200°C Aerospace, Automotive, Electronics, Energy Such as Oil & Gas, Food & Medical, Industrial, Semiconductors
RS-stocknr. 785-0811
FabrikantRS PRO
29,91 €
1 Lot of 5
Lot(s)
Polypropylene 304mm 200mm 0.76mm 1035kg/m³ 1460kV - - Electrical
RS-stocknr. 785-0786
FabrikantRS PRO
27,07 €
1 Lot of 5
Lot(s)
Mylar 304mm 200mm 0.05mm - - - +150°C Industrial
RS-stocknr. 764-8725
FabrikantRS PRO
69,84 €
1 Lot of 5
Lot(s)
PEEK 200mm 305mm 0.125mm - 190kV - +200°C Aerospace, Automotive, Electronics, Energy Such as Oil & Gas, Food & Medical, Industrial, Semiconductors
RS-stocknr. 764-8722
FabrikantRS PRO
57,44 €
1 Lot of 5
Lot(s)
PEEK 200mm 305mm 0.1mm - 190kV - +200°C Aerospace, Automotive, Electronics, Energy Such as Oil & Gas, Food & Medical, Industrial, Semiconductors
RS-stocknr. 536-3996
FabrikantnummerFEP FILM 304X200X0.127MM
FabrikantDuPont
93,47 €
1 Lot of 5
Lot(s)
FEP 304mm 200mm 0.127mm 2.15g/cm³ 260kV/mm 0.195W/mK +205°C -
RS-stocknr. 785-0782
FabrikantRS PRO
24,99 €
1 Lot of 5
Lot(s)
Mylar 304mm 200mm 0.023mm - - - +150°C Industrial
Related Products
Reduced weight, low specific gravity and very low ...
Description:
Reduced weight, low specific gravity and very low thicknessesThin, flexible format to facilitate miniaturisationLongevity: toughness, durability and reliability.Streamlined processing and recyclability lead to reduced overall systems costEasily facilitates a broad range of secondary operations, including ...
A flame retardant plastic material providing a low-cost ...
Description:
A flame retardant plastic material providing a low-cost durable electrical insulation. Flame retardant insulationNon-hygroscopicExcellent dielectric strength.
Rigid Mica sheet is a laminate for providing ...
Description:
Rigid Mica sheet is a laminate for providing outstanding electrical insulation at high temperatures. Rigid Mica FilmA laminate for providing outstanding electrical insulation at high temperaturesResists extreme high temperature cycles Can be easily cut or punchedEnvironmentally safe and non-toxic.
Insulating sheet complete with self-adhesive strips. The insulating ...
Description:
Insulating sheet complete with self-adhesive strips. The insulating sheet works by covering over bare conductors or any others that are faulty, doubtful or have insufficient insulation. You can add several sheets together to form a denser protective layer. FEATURES and ...