Gunmetal Rods & Tubes

Gunmetal rods, or gunmetal tubes, are commonly used in engineering, manufacturing, construction and household repair. They're hollow circular tubes made from gunmetal - a type of bronze which is an alloy of copper, lead, tin and zinc. They're different to bronze rods, in that they contain more zinc and less tin.

Gunmetal rod applications

Gunmetal rods are typically used for bearings, bushes, washers and linings. They may also be used with softer materials than would be recommended for the harder lead-free bronze. You can choose from a range of sizes depending on the intended application.

The properties and advantages of using gunmetal rods

Gunmetal is an alloy that is known for its robustness, heat resistance and anti-corrosive properties. Gunmetal rods are:

  • Highly tensile (meaning they can withstand stress)
  • Resistant to corrosion
  • Resistant to abrasives

There are also gunmetal rods with added lead. The presence of lead reduces friction, running temperature and the possibility of seizure in conditions where lubrication is poor.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Form Outer Diameter Inner Diameter Height Width Density Hardness Length Material Suitability Tensile Strength Thermal Conductivity
RS-stocknr. 181-9445
FabrikantRS PRO
188,35 €
Each
Aantal stuks
Tube 2in 1in 2in 2in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
RS-stocknr. 181-9467
FabrikantRS PRO
52,47 €
Each
Aantal stuks
Rod 7/8in - 7/8in 7/8in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
RS-stocknr. 181-9423
FabrikantRS PRO
101,41 €
Each
Aantal stuks
Tube 1.5in 3/4in 1.5in 1.5in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
RS-stocknr. 181-9489
FabrikantRS PRO
94,48 €
Each
Aantal stuks
Rod 1.1/4in - - 1.25in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
RS-stocknr. 181-9524
FabrikantRS PRO
203,29 €
Each
Aantal stuks
Rod 2in - 2in 2in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
RS-stocknr. 181-9451
FabrikantRS PRO
26,84 €
Each
Aantal stuks
Rod 5/8in - 5/8in 5/8in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
RS-stocknr. 181-9473
FabrikantRS PRO
61,12 €
Each
Aantal stuks
Rod 1in - 1in 1in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
RS-stocknr. 181-9502
FabrikantRS PRO
128,42 €
Each
Aantal stuks
Rod 1.5in - 1.1/2in 1.5in 0.322lb/in³ 65 HB 13in Leaded Gunmetal Bearings, Bushings, Gears, Piston Rings, Pumps 241 Mpa 33.6Btu
Related Products
The RS Pro range of Bronze rod and ...
Description:
The RS Pro range of Bronze rod and tubes, offer great machining qualities and a high degree of resistance to corrosion. Suitable for different types of applications. To BS1400: 1985: PBI ConcastProduced to nominal size + 1/32 in. plus toleranceHigh ...
The RS Pro range of Nickel Aluminium Bronze ...
Description:
The RS Pro range of Nickel Aluminium Bronze rod and tubes, offer a high level of Aluminium and Nickel making it a high strength option, while keeping the core Bronze properties of high wear, corrosion and ductility. Typical applications include ...