- RS-stocknr.:
- 187-1034
- Fabrikantnummer:
- 1171250907
- Fabrikant:
- brennenstuhl
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 187-1034
- Fabrikantnummer:
- 1171250907
- Fabrikant:
- brennenstuhl
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
LED Light with extra bright Everlight SMD LEDs.
Spotlight mechanism can be swilled and locked.
Solid and modern aluminium casing.
With safety glass.
Telescope tripod made of stable, powder coated steel piping.
Handy and reliable tube clamping nuts.
With sturdy cable holder.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Spotlight mechanism can be swilled and locked.
Solid and modern aluminium casing.
With safety glass.
Telescope tripod made of stable, powder coated steel piping.
Handy and reliable tube clamping nuts.
With sturdy cable holder.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Portable Task Light |
Lamp Type | LED |
Wattage | 20 W |
Voltage Rating | 240 V |
Plug Type | Type F - Schuko Plug |
IP Rating | IP65 |
Case Material | Aluminium |
Height | 1.8m |
Length | 920 mm |
Width | 550 mm |
Lamp Supplied | Yes |
Series | JARO |