Testo 750-1, LED Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 1000V With RS Calibration
- RS-stocknr.:
- 905-6756
- Fabrikantnummer:
- 0590 7501
- Fabrikant:
- Testo
23 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 122,00
(excl. BTW)
€ 147,62
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 122,00 |
- RS-stocknr.:
- 905-6756
- Fabrikantnummer:
- 0590 7501
- Fabrikant:
- Testo
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Testo 750-1 Voltage Tester
Testo 750-1 has an LED display. The display is visible from any position and guarantees an ideal voltage indication due to its unique fibre optics.
Testo 750-1 meets EN 61243-3:2010 standards and have a safety specification according to CAT4. The voltmeter has the functions for voltage testing, continuity testing and rotating magnetic field measurement.
Testo 750-1 meets EN 61243-3:2010 standards and have a safety specification according to CAT4. The voltmeter has the functions for voltage testing, continuity testing and rotating magnetic field measurement.
Clear LED Display
Fibre optic technology for optimum voltage indication
Anti-slip ring or secure grip
Ergonomic handle shape
Fibre optic technology for optimum voltage indication
Anti-slip ring or secure grip
Ergonomic handle shape
Standards
EN 61243-3:2010
Approvals
CSA, CE
Supplied with
Testo 750-1 voltage tester, batteries, measuring tip protector and measuring tip caps.
Testo Voltage Tester, 690V AC/DC, LED Display - 750 Series - 0590 7501
Use this voltage tester from Testo for current flow and continuity checks in electrical systems. Thanks to its fibre optic technology, this sensitive device gives precise readings for voltage, continuity and rotating magnetic fields, making it a versatile choice.
This component has an ergonomically designed handle for comfortable use. It also has an anti-slip ring that gives you a secure grip on the instrument. It has an LED (light-emitting diode) display, making it easy to read the measurement values in a variety of lighting conditions.
This component has an ergonomically designed handle for comfortable use. It also has an anti-slip ring that gives you a secure grip on the instrument. It has an LED (light-emitting diode) display, making it easy to read the measurement values in a variety of lighting conditions.
Features & Benefits
• IP64 (ingress protection) rating means it's resistant to dust and water splashes
• Wide operating temperature range of -10°C to +50°C for use in a variety of demanding environments
• Light weight of 230g for ease of handling
• Battery-powered for portable use
• Wide operating temperature range of -10°C to +50°C for use in a variety of demanding environments
• Light weight of 230g for ease of handling
• Battery-powered for portable use
Applications
• Electrical switching cabinets
• Machine control panels
• Machine control panels
How do I use this voltage tester?
This voltage tester is easy to use. Simply place one probe on one wire or connection and place the other on the opposite wire. The corresponding voltage value will light up once the device has measured it.
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Voltage | 690V |
Continuity Check | Yes |
Safety Category | CAT III 1000 V, CAT IV 600V |
Display Type | LED |
IP Rating | IP64 |
Calibrated | RSCAL |
Battery Type | AAA |
Power Source | Battery |
Dimensions | 270 x 65 x 35mm |
Weight | 119g |
Height | 35mm |
Length | 270mm |
Maximum Operating Temperature | +50°C |
Safety Category Voltage | 600 V, 1000 V |
Minimum Operating Temperature | -10°C |
Width | 65mm |
Model Number p | 750-1 |
- RS-stocknr.:
- 905-6756
- Fabrikantnummer:
- 0590 7501
- Fabrikant:
- Testo