- RS-stocknr.:
- 880-2144
- Fabrikantnummer:
- 4927014
- Fabrikant:
- Fenner Drives
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02/07/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs 1 doos met 30 meter
€ 516,19
(excl. BTW)
€ 624,59
(incl. BTW)
Box(es) | Per Doos | Per meter* |
1 + | € 516,19 | € 17,206 |
*prijsindicatie |
- RS-stocknr.:
- 880-2144
- Fabrikantnummer:
- 4927014
- Fabrikant:
- Fenner Drives
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Eagle Clear 80 EC Non-Reinforced Vee and Speciality
Eagle Clear 80 EC Non-Reinforced Belting is a premium belt suitable for light duty applications involving direct food contact. It works with all food types having a pH greater than 4.5 and can work with temperatures up to 40°C. Eagle EC belting does not allow the migration of components into food in any great quantities that could be toxic to humans or alter the taste, smell and composition of the food in typical process environments.
Features and Benefits
80 Shore A durometer polyurethane belting
Belting for repeated direct food contact
Independently tested to meet FDA standards
Solid Polyurethane construction
Belting for repeated direct food contact
Independently tested to meet FDA standards
Solid Polyurethane construction
Product Application Information
Eagle clear 80 EC non-reinforced speciality belting is ideal for light duty conveying applications which involve direct contact with food.
Note
Available as T-Top and Vee belting
Approvals
EC Food Safety
FDA
REACH
RoHS"
FDA
REACH
RoHS"
Non-Reinforced Belting
Specificaties
Kenmerk | Waarde |
---|---|
Length | 30500mm |
Top Width | 17mm |
Belt Section | B |
Inside Length | - |
Height | 11.5mm |
Minimum Pulley Diameter | 81mm |
Series | EAGLE Clear 80 EC |
Material | Polyurethane |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +66°C |
Datum Length | 30500mm |