- RS-stocknr.:
- 111-7880
- Fabrikantnummer:
- LPCD03
- Fabrikant:
- Lovato
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Per stuk
€ 27,00
(excl. BTW)
€ 32,67
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 27,00 |
- RS-stocknr.:
- 111-7880
- Fabrikantnummer:
- LPCD03
- Fabrikant:
- Lovato
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Communication Ports
Lovato electric LPCD communication ports from the Platinum 22 mm series. The LPCD series offer USB and RJ45 communication interfaces to be used in industrial environments. These interfaces provide transmission of data in both directions between machines, production lines, equipment and measuring instruments.
22mm diameter mounting
5 Gbps transmission characteristics: LPCD01, D03, D05
10 Gbps transmission characteristics: LPCD06
USB 3.0
5 Gbps transmission characteristics: LPCD01, D03, D05
10 Gbps transmission characteristics: LPCD06
USB 3.0
Specificaties
Kenmerk | Waarde |
---|---|
USB Type | A to B |
USB Version | 3.0 |
Series | LPC D |