- RS-stocknr.:
- 229-5907
- Fabrikantnummer:
- 2455RP 9100-433 L50C
- Fabrikant:
- Honeywell
60 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
311 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 26,57
(excl. BTW)
€ 32,15
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 26,57 |
5 - 9 | € 25,86 |
10 + | € 24,46 |
- RS-stocknr.:
- 229-5907
- Fabrikantnummer:
- 2455RP 9100-433 L50C
- Fabrikant:
- Honeywell
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Honeywell Thermostatic Switch, Open-On-Rise, +50°C Opening Temperature - 2455RP Series - 2455RP 9100-433 L50C
Use this thermostatic switch from Honeywell to regulate environments with temperature-sensitive equipment. The open-on-rise switch opens and breaks the circuit when the temperature reaches +50°C and closes when the temperature drops to +35°C. This automated process eliminates the need for manual intervention, improving workplace productivity and ensuring safe operating temperatures. The switch has a Ryton® PPS (polyphenylene sulfide) body that's resistant to impact and wear. This material is also flame-retardant, so it helps to prevent the spread of flames in the event of a fire for enhanced safety.
Features & Benefits
Wide operating temperature range of +0°C to +186°C for use in hot and cold environments
Durable stainless steel end cap is resistant to impact, heat and corrosion for long-lasting performance
Dielectric strength of 2000V AC to withstand heavy-duty applications
Durable stainless steel end cap is resistant to impact, heat and corrosion for long-lasting performance
Dielectric strength of 2000V AC to withstand heavy-duty applications
Applications
High-current HVAC (heating, ventilation and air conditioning) systems
Industrial machinery
Smoke and heat detection
Industrial machinery
Smoke and heat detection
How do I mount this thermostatic switch?
This thermostatic switch comes with a floating steel mounting bracket, making it easy to screw securely in place.
Thermal Switches
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +186°C |
Opening Temperature | +50°C |
Closing Temperature | +35°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Reset Type | Automatic |
- RS-stocknr.:
- 229-5907
- Fabrikantnummer:
- 2455RP 9100-433 L50C
- Fabrikant:
- Honeywell