Honeywell Bi-Metallic Thermostat, Opens at +150°C, Closes at +135°C, +186°C Max, NC, Automatic Reset
- RS-stocknr.:
- 229-5812
- Fabrikantnummer:
- 2455RP 9100-441 L150C
- Fabrikant:
- Honeywell
86 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1748 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 26,57
(excl. BTW)
€ 32,15
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 26,57 |
5 - 9 | € 25,69 |
10 + | € 24,53 |
- RS-stocknr.:
- 229-5812
- Fabrikantnummer:
- 2455RP 9100-441 L150C
- Fabrikant:
- Honeywell
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Basic Bi-MetallicThermostat
PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Note
The contacts are NOT silver plated and are unsuitable for use with low current dc applications
Honeywell Bimetallic Thermostat, 250V AC, +150°C Opening Temperature - 2455RP Series - 2455RP 9100-441 L150C
Use this bimetallic thermostat switch from Honeywell to automatically regulate the temperature of your set-up. Its open-on-rise design means the contacts will open once the temperature has reached +150°C to prevent overheating. The circuit closes once the temperature falls to +135°C, reactivating the thermostat. The switch is housed in a PPS (polyphenylene sulfide) material that's resistant to impact and heat, making it suitable for use in demanding environments. Its metal end cap is highly durable and effectively conducts heat for efficient use.
Features & Benefits
Nominal voltage of 24V DC and 250V AC for use in heavy-duty applications
Current rating of 10A for use in demanding applications
Current rating of 10A for use in demanding applications
Applications
Air conditioners
Commercial buildings
Boiler systems
Commercial buildings
Boiler systems
How do I install and connect this thermostat switch?
You can install this switch directly on the mounting face of the thermostat. It features solder tab terminals so you can securely connect it to the thermostat's wiring using a soldering iron. The floating steel bracket is highly durable and offers secure and simple mounting.
Thermal Switches
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +186°C |
Opening Temperature | +150°C |
Thermostat Type | Bi-Metallic |
Closing Temperature | +135°C |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Reset Type | Automatic |
- RS-stocknr.:
- 229-5812
- Fabrikantnummer:
- 2455RP 9100-441 L150C
- Fabrikant:
- Honeywell