- RS-stocknr.:
- 800-3612
- Fabrikantnummer:
- AKT8111100
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
Panasonic KT7 PID Temperature Controller, 22.5 x 75mm, 1 Output Relay, 100 → 240 V ac Supply Voltage
- RS-stocknr.
- 800-3593
Prijs Per stuk
€ 262,19
(excl. BTW)
€ 317,25
(incl. BTW)
- RS-stocknr.:
- 800-3612
- Fabrikantnummer:
- AKT8111100
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
KT7 Temperature Controller
Professional range of Digital Temperature Controllers to suit a wide variety of applications. Flush mount controller with membrane sheet keys. Dual LED display to determine the actual & reference values at a glance. Panasonic KT series provide an energy efficient solution without compromising on performance. Optional free software available from Panasonic to allow parameters to be set from a computer, along with data logging / monitoring facilities. This Temperature Controller software can be accessed via link in the datasheet.
22.5 x 75 x 100 mm
Supply voltage options ranging from 24 V ac/dc or 100- 240 V ac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function
Supply voltage options ranging from 24 V ac/dc or 100- 240 V ac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function
Note
Vertical installation is required to ensure the IP66 rating
Panasonic KT Series
Specificaties
Kenmerk | Waarde |
---|---|
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Size | 48 x 96mm |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Display Type | Digital |
IP Rating | IP66 |
Additional Functionality | ON/OFF |
Series | KT7 |
Range | Panasonic KT8 |
Panel Depth | 98.5mm |
- RS-stocknr.:
- 800-3612
- Fabrikantnummer:
- AKT8111100
- Fabrikant:
- Panasonic