Samsung Electro-Mechanics, CIHO5T, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 10 nH ±5%
- RS-stocknr.:
- 795-7694
- Fabrikantnummer:
- CIH05T10NJNC
- Fabrikant:
- Samsung Electro-Mechanics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 795-7694
- Fabrikantnummer:
- CIH05T10NJNC
- Fabrikant:
- Samsung Electro-Mechanics
Wetgeving en conformiteit
- Land van herkomst:
- KR
Productomschrijving
Samsung 0402 CIH05T Series Multilayer High Frequency Inductors
Specific resistivity is very low
Good property of Q and high Superconducting Radio Frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
Good property of Q and high Superconducting Radio Frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 10 nH |
Maximum DC Current | 300mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±5% |
Maximum DC Resistance | 420mΩ |
Series | CIHO5T |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 3.2GHz |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 8 |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 795-7694
- Fabrikantnummer:
- CIH05T10NJNC
- Fabrikant:
- Samsung Electro-Mechanics