- RS-stocknr.:
- 798-3886
- Fabrikantnummer:
- 43531060
- Fabrikant:
- Werma
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 798-3886
- Fabrikantnummer:
- 43531060
- Fabrikant:
- Werma
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Werma 435 Series Horn/Beacon Combination - Rotating
The Werma 435 series Horn/Beacon Combination has an electronic horn and an LED rotating beacon. The 435 series horn/beacon also allows for optical and audible warning to be triggered separately for two stage signalling.
Rotating LED beacon
Maintenance-free electronic horn with long life duration of up to 5,000 hrs
Sound output can be set to meet the requirements of the application
Wear-free intense rotating signal effect with low power consumption
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection
Maintenance-free electronic horn with long life duration of up to 5,000 hrs
Sound output can be set to meet the requirements of the application
Wear-free intense rotating signal effect with low power consumption
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection
LED/Horn
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 115 → 230 V ac |
Lens Colour | Yellow |
Mounting Style | Bracket |
Current Type | AC |
Light Effect | Rotating |
Sounder Type | Horn |
Decibels at 1 Metre | 108dB |
Series | 435 |
Bulb Type | LED |
Housing Colour | Grey |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |
Housing Material | ABS, PC |