Sensata / Crydom GMS Series Solid State Relay, 3 A Load, DIN Rail Mount, 60 V dc Load, 32 V dc Control
- RS-stocknr.:
- 170-7322
- Fabrikantnummer:
- 84130104
- Fabrikant:
- Sensata / Crydom
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
18 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 67,66
(excl. BTW)
€ 81,87
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 67,66 |
5 - 9 | € 64,27 |
10 - 24 | € 60,89 |
25 - 49 | € 57,51 |
50 + | € 54,13 |
- RS-stocknr.:
- 170-7322
- Fabrikantnummer:
- 84130104
- Fabrikant:
- Sensata / Crydom
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Sensata | Crydom Solid-State Relay, 4kV I/O Isolation Voltage, 4pF I/O Capacitance - GMS Series - 84130104
Dreaming of safe and hassle-free switching for your low-voltage appliances? Let this solid-state relay from Sensata | Crydom make your dream come true. It operates using the optical and electrical characteristics of semiconductors, so it has no mechanical contacts. This means there's no risk of wear and tear, so this unit will be with you for the long haul. It's DIN rail-mounted, so you don't need specialised tools to set it up, saving you time and effort. To protect your equipment, this powerhouse creates a 4kV isolation barrier between the input and output to ensure you don't get caught unawares by sudden power surges. You'll find relays like this one used in industrial lighting applications.
Features & Benefits
Barrier strips accommodate wire sizes between 28 and 14AWG for versatility
Colour-coded in industry-standard red for easy identification as a DC output device
Low I/O capacitance of 4pF for high-integrity signal transmission
Compact dimensions of 81 (L) x 17.5 (W) x 65mm (H) for installation in tight setups
Colour-coded in industry-standard red for easy identification as a DC output device
Low I/O capacitance of 4pF for high-integrity signal transmission
Compact dimensions of 81 (L) x 17.5 (W) x 65mm (H) for installation in tight setups
What's the temperature tolerance of this SSR?
This piece of kit has a wide operating temperature range between -30°C and +80°C, so it's a practical choice for use in challenging conditions.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Load Current | 3 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 60 V dc |
Minimum Load Voltage | 5 V dc |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 4 V dc |
Switching Type | Zero Voltage Turn-On |
Control Voltage Range | 4 → 32 V dc |
Terminal Type | Screw |
Output Device | Triac |
Series | GMS |
Maximum Turn On Time | 0.05ms |
Load Voltage Range | 5 → 60V dc |
Dimensions | 17.5 x 65 x 81mm |
Off State Leakage Current | 10 μA |
Maximum Operating Temperature | +80°C |
Capacitance | 4pF |
Length | 17.5mm |
Height | 81mm |
Minimum Operating Temperature | -30°C |
Depth | 65mm |
Special Features | LED Input Status Indicator |
Operating Temperature Range | -30 → +80°C |
- RS-stocknr.:
- 170-7322
- Fabrikantnummer:
- 84130104
- Fabrikant:
- Sensata / Crydom