- RS-stocknr.:
- 455-3413
- Fabrikantnummer:
- 640.800.00
- Fabrikant:
- Werma
271 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 23,58
(excl. BTW)
€ 28,53
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 23,58 |
5 + | € 22,87 |
- RS-stocknr.:
- 455-3413
- Fabrikantnummer:
- 640.800.00
- Fabrikant:
- Werma
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
WERMA Terminal Unit, 24V DC, 230V AC - KombiSIGN 71 Series - 640.800.00
This WERMA terminal unit provides a supporting base that powers your signal tower. You can use it with up to five click-together beacon lamps or buzzers from the KombiSIGN 71 series to build a customised system for warnings and machine status information in industrial environments. The terminal unit is suitable for both base and wall mounting, making it a versatile choice. For added safety, the unit is contact-voltage proof, meaning you can change elements without the risk of electrical hazards.
Features and Benefits
• Wear-resistant polyamide (PA) housing for strength and durability
• IP65 (ingress protection) rating indicates protection from dust and low-pressure jets of water
• Wide operating temperature range of -20°C to +50°C for use in demanding work environments
• Tool-free assembly for ease of use
• Compact size of 70 (diameter) x 26.5mm (height) to save space
• IP65 (ingress protection) rating indicates protection from dust and low-pressure jets of water
• Wide operating temperature range of -20°C to +50°C for use in demanding work environments
• Tool-free assembly for ease of use
• Compact size of 70 (diameter) x 26.5mm (height) to save space
Application Information
• Automotive and mechanical industry
• Machine safety
• Transportation applications
• Machine safety
• Transportation applications
How does this unit connect to the power supply?
This unit has spring-type terminals, so you can wire it safely and easily to a power supply.
Specificaties
Kenmerk | Waarde |
---|---|
Range | KombiSIGN 71 |
Series | 640 |
Component Type | Termination |
Current Type | AC, DC |
Supply Voltage | 24 V dc, 230 V ac |
Height | 26.5mm |
IP Rating | IP65 |
Base Diameter | 70mm |
Housing Colour | Black |
- RS-stocknr.:
- 455-3413
- Fabrikantnummer:
- 640.800.00
- Fabrikant:
- Werma