- RS-stocknr.:
- 234-9545
- Fabrikantnummer:
- DRAKE 00ABIO2 43
- Fabrikant:
- AIMONT
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 paar
€ 80,30
(excl. BTW)
€ 97,16
(incl. BTW)
Pair(s) | Per paar |
1 + | € 80,30 |
- RS-stocknr.:
- 234-9545
- Fabrikantnummer:
- DRAKE 00ABIO2 43
- Fabrikant:
- AIMONT
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TN
Productomschrijving
The AIMONT safety shoe is breathable, comfortable made of suede leather and has fluorescent markings for increased visibility when doing night work. It has padded collar with compact flexible foam for extra comfort and better ankle and achilles tendon protection. It is available in size of 43 and provides high performance of slip, oils and hydrocarbons resistance. It has stab-resistant structural insole and liner antistatic and 100% composite in compliance with standard 12568:2010. Comes with ALU-LITE 200 J aluminium safety toe cap, anti corrosion and 50% lighter than steel material.
Sporty profile and design
DGUV 112-191 certified model
Vamp lined in non-woven fab
Heel shock absorption > 20 joules
Featuring specific transversal grooves
DGUV 112-191 certified model
Vamp lined in non-woven fab
Heel shock absorption > 20 joules
Featuring specific transversal grooves
Specificaties
Kenmerk | Waarde |
---|---|
Series | DRAKE |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 9.5 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Slip |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Fabric |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 27.5 |
- RS-stocknr.:
- 234-9545
- Fabrikantnummer:
- DRAKE 00ABIO2 43
- Fabrikant:
- AIMONT