- RS-stocknr.:
- 181-1213
- Fabrikantnummer:
- 106822 LS-S02-230AMT-ZBZ/X
- Fabrikant:
- Eaton
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 233,04
(excl. BTW)
€ 281,98
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 233,04 |
- RS-stocknr.:
- 181-1213
- Fabrikantnummer:
- 106822 LS-S02-230AMT-ZBZ/X
- Fabrikant:
- Eaton
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Eaton Switch
The Eaton switch is a safety position switch from the LS ZBZ/X series. It comes with a magnet power interlock monitoring. Its housing is made of insulating material.
Features and Benefits
2NC contact configuration
Compact in dimensions
Key actuator type
Magnetic lock
Screw terminal socket for screwing on contacts
Service temperature ranges between -25°C and 40°C
Time control of the release operation possible using ESR5-NV3-30 (safety relay)
Compact in dimensions
Key actuator type
Magnetic lock
Screw terminal socket for screwing on contacts
Service temperature ranges between -25°C and 40°C
Time control of the release operation possible using ESR5-NV3-30 (safety relay)
Applications
Doors
Certifications
CE certified
CSA 12528
CSA 3211-03
CSA Type 3R, 4X (indoor use only), 12, 13
DGUV approved
EN60947-5
IP65 rating
IP66 rating
UL 508 listed
CSA 12528
CSA 3211-03
CSA Type 3R, 4X (indoor use only), 12, 13
DGUV approved
EN60947-5
IP65 rating
IP66 rating
UL 508 listed
Note
Eaton formerly known as Moeller
Specificaties
Kenmerk | Waarde |
---|---|
Normal State Configuration | 2NC |
Lock Type | Magnet Lock |
Actuator Included | No |
Safety Contacts | 2NC |
Maximum AC Voltage | 415V |
Maximum DC Voltage | 220V |
Connection Type | M20 |
IP Rating | IP65 IP66 |
Number of Head Directions | 1 |
Series | Eaton Moeller |
Length | 60mm |
Depth | 30.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |
Width | 173mm |