- RS-stocknr.:
- 484-6260
- Fabrikantnummer:
- U2602
- Fabrikant:
- APEM
34 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 1,45
(excl. BTW)
€ 1,75
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 1,45 |
50 - 99 | € 1,42 |
100 - 249 | € 0,68 |
250 - 499 | € 0,66 |
500 + | € 0,61 |
- RS-stocknr.:
- 484-6260
- Fabrikantnummer:
- U2602
- Fabrikant:
- APEM
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
10400 Series Push-buttons, 10mm
From Apem, this momentary push-button switch is available as Single Pole Double Throw (see stock no: 236-9547) or Double Pole Double Throw (see stock no: 236-9553).
With solder lug terminals sealed into the switch by epoxy resin, this compact panel mount switch is designed with convenient installation in mind. The 10400 series momentary switch has a small metal actuator can be covered with interchangeable coloured plastic caps, available separately.
With solder lug terminals sealed into the switch by epoxy resin, this compact panel mount switch is designed with convenient installation in mind. The 10400 series momentary switch has a small metal actuator can be covered with interchangeable coloured plastic caps, available separately.
• Terminations sealed with epoxy resin
• 10mmø panel cut out
• 13mmø button caps available separately
• Contact Rating-A: 2; 3 A
• Contact Rating-V: 220 Vac; 24 Vdc
• Contact Resistance: 0.01 Ohm
• Dielectric Strength: 2000 V
• Operating Temperature Range: -40 → +85 C
• Solder Lug Terminals
• 10mmø panel cut out
• 13mmø button caps available separately
• Contact Rating-A: 2; 3 A
• Contact Rating-V: 220 Vac; 24 Vdc
• Contact Resistance: 0.01 Ohm
• Dielectric Strength: 2000 V
• Operating Temperature Range: -40 → +85 C
• Solder Lug Terminals
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Cap |
For Use With | Apem 10400 Series (Push Button Switch) |
Cap Colour | Black |