- RS-stocknr.:
- 357-6897
- Fabrikantnummer:
- BT 81 D 6.35 NOIR-2N
- Fabrikant:
- Atoms
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 357-6897
- Fabrikantnummer:
- BT 81 D 6.35 NOIR-2N
- Fabrikant:
- Atoms
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
BT 81 Series Control Knobs
From Atoms, the BT-81 Series control knobs are accurate, reliable and stylish. Featuring a highly effective rotation brake, these precision control knobs are for use with single-turn potentiometers. BT-81 Series control knobs are available in five different colours.
Features and Benefits:
Total Count: 99
Accuracy: 2%
Acceptable shaft lengths of 17mm minimum to 22mm maximum.
Accuracy: 2%
Acceptable shaft lengths of 17mm minimum to 22mm maximum.
Specificaties
Kenmerk | Waarde |
---|---|
Shaft Size | 6.35mm |
Knob Diameter | 23mm |
Shaft Type | Circular |
Knob Height | 24mm |
Body Colour | Black |
Indicator Colour | White |
Model | Model 81 |
Knob Type | Dial |
Material | Plastic |