Kimberly Clark White Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash
- RS-stocknr.:
- 767-2933
- Fabrikantnummer:
- 96820
- Fabrikant:
- Kimberly Clark
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 12,06
(excl. BTW)
€ 14,59
(incl. BTW)
Aantal stuks | Per stuk |
1 - 6 | € 12,06 |
7 - 14 | € 11,58 |
15 - 39 | € 11,32 |
40 + | € 10,56 |
- RS-stocknr.:
- 767-2933
- Fabrikantnummer:
- 96820
- Fabrikant:
- Kimberly Clark
Wetgeving en conformiteit
N.v.t.
Productomschrijving
Kimberly Clark
KleenGuard A50 Breathable Splash & Particle Protection Hooded Coveralls 96820 - White, M
KleenGuard A50 coveralls are designed for short-life wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each coverall provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions. With a specially designed hood, body, thumb loops and waist for comfort, safety and strength, these coveralls are the protection clothing of choice for industry professionals across the globe, providing PPE Category III protection and the following performance requirements:• Type 5 Particle protection• Type 6 Limited splash protection• EN1073-2 Radioactive dust• EN1149 Anti-staticIdeal for users working in chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas. For other coverall sizes, see product codes 96810, 96830, 96840, 96850 and 96860. Also available in blue, see product codes 96870, 96880, 96890, 96900, 96910 and 96920. white coverall, M
Features and Benefits
Medium, white coverall
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.
Provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Silicone-free, low lint and treated to be antistatic - to EN 1149-5.
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.
Provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Silicone-free, low lint and treated to be antistatic - to EN 1149-5.
Available sizes;
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96830 - PPE - 1 x Large, White Protective Coveralls
RS stock no: 7672936
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96840 - PPE - 1 x Extra Large, White Protective Coveralls
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96840 - PPE - 1 x Extra Large, White Protective Coveralls
RS stock no: 7672930
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specificaties
Kenmerk | Waarde |
---|---|
Size | M |
Material Properties | Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free |
Colour | White |
Style | Disposable overalls |
Gender | Unisex |
Length | 170 → 176cm |
Chest Size | 104 to 112cm |
Material | Polypropylene |
Hooded | No |
Series | KleenGuard® A50 |
Standards Met | CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection |