Keysight Technologies MSOX3014T InfiniiVision 3000T X Series Digital Bench Oscilloscope, 4 Analogue Channels, 100MHz,
- RS-stocknr.:
- 835-0902
- Fabrikantnummer:
- MSOX3014T
- Fabrikant:
- Keysight Technologies
1 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 7.664,50
(excl. BTW)
€ 9.274,04
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 7.664,50 |
- RS-stocknr.:
- 835-0902
- Fabrikantnummer:
- MSOX3014T
- Fabrikant:
- Keysight Technologies
Wetgeving en conformiteit
Vrijgesteld
- Land van herkomst:
- MY
Productomschrijving
Keysight InfiniiVision 3000T X-Series Oscilloscopes
Keysight InfiniiVision 3000T X-Series DSO and MSO offer an 8.5 inch capacitive touch screen and zone touch triggering. This is the first time an interface has been designed for touch in this class of oscilloscope. It simplifies navigation, facilitates documentation and increases productivity. Users can discover and solve challenges quickly with the combination of uncompromised 1,000,000 wfms/s update rate, wide range of serial decode options, 6-in-1 instrument integration and time/frequency domain correlation.
Our 3000T X-Series scopes include 100MHz, 200MHz, 350MHz and 500MHz models. The standard configuration for all models includes 4 Mpts of memory, advanced math and 500MHz passive probes (1 per channel).
Other passive probe options, available separately, are: N2870A ( 702-3895 ); N2871A ( 702-3899 ); N2875A ( 702-3915 ).
The AutoProbe interface on the scope's front panel also supports active, differential and current probes which are available separately: single-ended active probe N2795A ( 733-6139 ); high voltage differential active probes N2790A ( 733-6141 ) and N2791A ( 733-6145 ); current probe N2893A ( 733-6154 ).
Other accessories and measurement application modules available separately include: DSOXT3APPBNDL ( 833-5177 ); DSOXLAN ( 725- 0508 ); DSOXGPIB ( 725-0502 ); rack mount kit N6456A ( 725-0558 ); soft carrying case with front panel cover N6457A ( 725-0555 ); DSOX3AUTO ( 725-0536 ); DSOX3COMP ( 725-0533 ); DSOX3EMBD ( 725-0524 ); DSOX3MASK ( 725-0527 ).
Our 3000T X-Series scopes include 100MHz, 200MHz, 350MHz and 500MHz models. The standard configuration for all models includes 4 Mpts of memory, advanced math and 500MHz passive probes (1 per channel).
Other passive probe options, available separately, are: N2870A ( 702-3895 ); N2871A ( 702-3899 ); N2875A ( 702-3915 ).
The AutoProbe interface on the scope's front panel also supports active, differential and current probes which are available separately: single-ended active probe N2795A ( 733-6139 ); high voltage differential active probes N2790A ( 733-6141 ) and N2791A ( 733-6145 ); current probe N2893A ( 733-6154 ).
Other accessories and measurement application modules available separately include: DSOXT3APPBNDL ( 833-5177 ); DSOXLAN ( 725- 0508 ); DSOXGPIB ( 725-0502 ); rack mount kit N6456A ( 725-0558 ); soft carrying case with front panel cover N6457A ( 725-0555 ); DSOX3AUTO ( 725-0536 ); DSOX3COMP ( 725-0533 ); DSOX3EMBD ( 725-0524 ); DSOX3MASK ( 725-0527 ).
8.5 inch capacitive touch screen
Designed for touch interface
Front panel on/off Touch button
Fastest uncompromised waveform update rate
Exclusive InfiniiScan Zone touch trigger
Wide range of serial decodes
6-in-1 instrument integration
Time/frequency domain correlation
Designed for touch interface
Front panel on/off Touch button
Fastest uncompromised waveform update rate
Exclusive InfiniiScan Zone touch trigger
Wide range of serial decodes
6-in-1 instrument integration
Time/frequency domain correlation
Supplied with
N2843A passive probe 500MHz 10:1 attenuation (1 per channel), certificate of calibration, standard secure erase, interface and built-in help language support, documentation CD, power cord, N2756A 16 digital channel MSO cable (1 per scope on MSO models and DSOXT3MSO only)
Buy a scope – and get a free software bundle worth up to €5,300 / £4,700!
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Analogue Channels | 4 |
Digital/Analogue | Digital |
Number of Digital Channels | 16 |
Bandwidth | 100MHz |
Oscilloscope Type | Bench |
Oscilloscope Form | Mixed Signal |
Series | InfiniiVision 3000T X |
Calibrated | RSCAL |
Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB |
Power Source | Mains |
Display Type | WVGA |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 5ns/div |
Screen Size | 8.5in |
Sample Rate Random | 2 G samples/s, 4 G samples/s |
Dimensions | 381 x 142 x 204mm |
Weight | 3.9kg |
Vertical Resolution | 1 (Digital) bit, 8 (Analogue) bit |
Record Length | 1 M points/ch, 2M points/ch |
Maximum Time Base | 50s/div |
Rise Time | 3.5ns |
Safety Category | CAT I |