- RS-stocknr.:
- 911-9768
- Fabrikantnummer:
- M227A
- Fabrikant:
- Gossen Metrawatt
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 911-9768
- Fabrikantnummer:
- M227A
- Fabrikant:
- Gossen Metrawatt
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
METRAHIT 27M milliohmmeter
Compact milliohmmeter plus multimeter and thermometer for measuring low-impedance transitions
Kelvin connection (four-conductor measurement)
DATA hold memory for up to 1200 readings
Functions: min, max, data hold
Kelvin connection (four-conductor measurement)
DATA hold memory for up to 1200 readings
Functions: min, max, data hold
Safety: CAT II 600 V
Optional accessories
KC4: Kelvin clips for 4-pin connection of low-impedance test objects (RS 335-3240)
F836: Imitation leather carrying case for one METRAHIT and accessories
F836: Imitation leather carrying case for one METRAHIT and accessories
Supplied with
METRAHIT 27M, 3 x AA batteries, KS17S measuring cable set, GH18 rubber holster incl. carry straps, operating manual and DKD calibration certificate
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Model Number p | METRAHit 27M |
Display Type | Digital |
Calibrated | UKAS |
Functions Measured | AC Voltage, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 30MΩ |
Absolute Maximum Temperature Measurement | +600°C |
Maximum Frequency | 3kHz |
Resistance Measurement Resolution | 10µΩ |
AC Voltage Measurement Resolution | 100µV ac |
DC Voltage Measurement Resolution | 100µV dc |
Safety Category Level | CAT II |
Temperature Measurement Resolution | 0.1°C |
Maximum Operating Temperature | +50°C |
Weight | 420g |
Height | 195mm |
Minimum Operating Temperature | -10°C |
Best AC Voltage Accuracy | ±0.1% + 5 Digits |
Best Temperature Measurement Accuracy | ±0.5% + 5 Digits |
Best Resistance Measurement Accuracy | ±1.5% + 10 Digits |
Best DC Voltage Accuracy | ±0.2% + 10 Digits |
Dimensions | 84 x 35 x 195mm |
Length | 84mm |
Width | 35mm |
Safety Category Voltage | 600V |
Battery Type | Rechargeable NiMH |