- RS-stocknr.:
- 176-8706
- Fabrikantnummer:
- 4058075287228
- Fabrikant:
- Osram
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 176-8706
- Fabrikantnummer:
- 4058075287228
- Fabrikant:
- Osram
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Product features
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Product benefits
Lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to a halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Product benefits
Lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to a halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Base | E27 |
Wattage | 11 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 100W |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 1521 lm |
Length | 105 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | 80 |