- RS-stocknr.:
- 871-1357
- Fabrikantnummer:
- B82725S2103N004
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 871-1357
- Fabrikantnummer:
- B82725S2103N004
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en conformiteit
Productomschrijving
Epcos B82725S Series Toroidal Inductors
Current-compensated ring core double chokes, B82725S2 Series made of Ferrite core with epoxy coating (UL 94 V-0) with a
Polycarbonate base plate (UL 94 V-0)
Choke fixed on base plate with tape
Sector winding
Rated voltage 250 V AC
Rated current 6 to 10 A
Rated inductance 2.8 to 7.8 mH
Polycarbonate base plate (UL 94 V-0)
Choke fixed on base plate with tape
Sector winding
Rated voltage 250 V AC
Rated current 6 to 10 A
Rated inductance 2.8 to 7.8 mH
Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 3.3 mH |
Maximum DC Current | 10A |
Mounting Type | Radial |
Maximum DC Resistance | 13.5mΩ |
Tolerance | ±30% |
Length | 40.4mm |
Depth | 20.5mm |
Height | 37mm |
Dimensions | 40.4 x 20.5 x 37mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 22.86mm |
Series | B82725S |
Terminal Type | PC Pin |
Lead Diameter | 1.32mm |
Maximum Operating Temperature | +60°C |