- RS-stocknr.:
- 193-4199
- Fabrikantnummer:
- 3SU1000-4HF21-0AA0
- Fabrikant:
- Siemens
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 14/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 50,40
(excl. BTW)
€ 60,98
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 50,40 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 193-4199
- Fabrikantnummer:
- 3SU1000-4HF21-0AA0
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Specificaties
Kenmerk | Waarde |
---|---|
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Number of Positions | 2 |
Key Type | 73034 |
Switch Actuation | Latching |
Key Withdrawal Position | I |
IP Rating | IP66, IP67, IP69(IP69K) |
Angle of Throw | 90° |
Number of Keys | 2 |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000 |
Better World Claim | Designed for disassembly, Extended product life |
Minimum Operating Temperature | -25°C |
Better World Product | Yes |