- RS-stocknr.:
- 103-8497
- Fabrikantnummer:
- 3SU1000-4BF01-0AA0
- Fabrikant:
- Siemens
11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
12 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 33,00
(excl. BTW)
€ 39,93
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 33,00 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 103-8497
- Fabrikantnummer:
- 3SU1000-4BF01-0AA0
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Siemens Key Switch Head, 90° Angle of Throw, 22mm Cutout Diameter - SIRIUS ACT Series - 3SU1000-4BF01-0AA0
Need a secure way of controlling industrial equipment? Get power at your fingertips and prevent unauthorised access with this key switch head from Siemens. It has two positions and a 90° angle of throw, so it's ideal for on/off functions and is easy to use. Thanks to a mechanical service life of a million cycles, you can rely on it to deliver top-tier performance over the long term. The switch's metal construction resists corrosion as well as wear and tear, making it a robust solution. A patented holder design prevents unintentional twisting to deliver smooth and stable performance. For safe operation in demanding environments, it copes under stressful temperatures between -25°C and +70°C.
Features & Benefits
• Latching actuation means the switch remains in its activated state, eliminating the need to hold it in position
• Key removal in the off position for safety
• Compact design with dimensions of 29.5 (H) x 29.5mm (W), so it's space-efficient
• Key removal in the off position for safety
• Compact design with dimensions of 29.5 (H) x 29.5mm (W), so it's space-efficient
Is this key switch head finger-safe?
Yes. It has an IP20 rating, which indicates it stops objects over 12mm in size from getting into the workings. This means you can touch it without risking a shock.
Specificaties
Kenmerk | Waarde |
---|---|
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Number of Positions | 2 |
Key Type | Ronis |
Key Withdrawal Position | O |
Switch Actuation | Latching |
IP Rating | IP20, IP66, IP67, IP69, IP69K |
Angle of Throw | 90° |
Number of Keys | 2 |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000 |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |
Minimum Operating Temperature | -25°C |