The new outdoor LED floodlight from Ledvance that integrates the latest LED technology in a polycarbonate (PC) housing. The LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. The floodlight is manufactured in aluminium housing with a tempered glass. The LED floodlight is available in black and white finishes.
Features and Benefits
Up to 90% energy efficient Low maintenance Beam angle: 100° PC housing with tempered glass cover Lifetime (L70/B50): up to 30000 hours Luminous flux: up to 5000 lm Type of Protection: IP65 Impact resistance: IK07
The new outdoor LED floodlight from Ledvance that integrates the latest LED technology in a polycarbonate (PC) housing. The LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. The floodlight is manufactured in aluminium housing with a tempered glass. The LED floodlight is available in black and white finishes.
Features and Benefits
Up to 90% energy efficient Low maintenance Beam angle: 100° PC housing with tempered glass cover Lifetime (L70/B50): up to 30000 hours Luminous flux: up to 5000 lm Type of Protection: IP65 Impact resistance: IK07