- RS-stocknr.:
- 767-5869
- Fabrikant:
- RS PRO
27 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
30 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 18,71
(excl. BTW)
€ 22,64
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 18,71 |
5 - 9 | € 18,34 |
10 + | € 17,96 |
- RS-stocknr.:
- 767-5869
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
RS PRO 40 Pivot Foot, 12 mm Foot, 8 mm, M12 Thread
Need to stabilise your equipment on an uneven floor or surface? You can use this handy pivot foot from RS PRO to safely position different structures in your home, office or workshop.
This pivot foot has a threaded rod with a thread size of M12, so you'll be able to fix it to a threaded tube with a diameter of 12 mm. To protect your workplace from electrostatic discharge (ESD), it's handled and packed in compliance with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge certifications.
This product meets Restriction of Hazardous Substances (RoHS) criteria, so it contains only trace amounts of any harmful materials. Pivot foots like this one are used in commercial or industrial facilities for a wide range of applications, such as enclosures, workbenches or workplace fixtures.
This pivot foot has a threaded rod with a thread size of M12, so you'll be able to fix it to a threaded tube with a diameter of 12 mm. To protect your workplace from electrostatic discharge (ESD), it's handled and packed in compliance with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge certifications.
This product meets Restriction of Hazardous Substances (RoHS) criteria, so it contains only trace amounts of any harmful materials. Pivot foots like this one are used in commercial or industrial facilities for a wide range of applications, such as enclosures, workbenches or workplace fixtures.
Features and Benefits
- Pivot foot component type
- Fits a groove size of 8 mm
- Fits a tube diameter of 12 mm
- RS structural system product family
- Foot structural element type
- M12 thread size
Specificaties
Kenmerk | Waarde |
---|---|
Component Type | Pivot Foot |
Thread Size | M12 |
Fits Tube Diameter | 12mm |
Structural Element Type | Foot |
Fits Groove Size | 8mm |
Product Family | RS Structural System |
Product System | 40 |