- RS-stocknr.:
- 176-5378
- Fabrikantnummer:
- 1391003654
- Fabrikant:
- brennenstuhl
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 56,73
(excl. BTW)
€ 68,64
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 56,73 |
- RS-stocknr.:
- 176-5378
- Fabrikantnummer:
- 1391003654
- Fabrikant:
- brennenstuhl
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Premium-Alu-Line FB Extension Socket With Safety Fuse Button
Extra H/D cable 3G1.5 mm² for high product safety.
Premium-Alu-Line Extension Socket FB with Safety Fuse Button 4-way 5m H05VV-F 3G1.5 alu/black with 13A fuse GB
Advanced "fuse button reset function" eliminates time consuming plug fuse replacement. Simply resettable in case of overload.
Attractive, timeless, sturdy housing made from aluminium with hardwearing, matt-finished surfaces.
Hole suitable for hanging.
Wall-mounting holes.
Innovative and individual fixture system.
Earthed sockets in a 45° arrangement.
Excess cable can be wound around the housing.
Extra robustness.
Childproof sockets.
Illuminated 2-pole ON/OFF safety switch.
Packaging: Shrink-wrapped - for protection against dust and contamination.
Extra H/D cable 3G1.5 mm² for high product safety.
Premium-Alu-Line Extension Socket FB with Safety Fuse Button 4-way 5m H05VV-F 3G1.5 alu/black with 13A fuse GB
Advanced "fuse button reset function" eliminates time consuming plug fuse replacement. Simply resettable in case of overload.
Attractive, timeless, sturdy housing made from aluminium with hardwearing, matt-finished surfaces.
Hole suitable for hanging.
Wall-mounting holes.
Innovative and individual fixture system.
Earthed sockets in a 45° arrangement.
Excess cable can be wound around the housing.
Extra robustness.
Childproof sockets.
Illuminated 2-pole ON/OFF safety switch.
Packaging: Shrink-wrapped - for protection against dust and contamination.
Specificaties
Kenmerk | Waarde |
---|---|
Product Type | Extension Socket |
Cable Length | 5m |
Number of Sockets | 4 |
Mains Plug Type | Type G - British BS1363 |
Corded | Yes |
Socket Type | Type G - British |
IP Rating | IP20 |
Voltage Rating | 220 → 250 V ac |
Current Rating Unwound | 13A |
Surge Protection | No |
Sheath Material | PVC |
RCD Protected | No |
Switchable | Yes |
Colour | Black |
European Harmonised Code | H05VV-F |
Cross Sectional Area | 1,5 mm² |
Number of Cores | 3 |
Sheath Colour | Black |
Power Indicator | Yes |
Series | Premium-Alu-Line FB |