- RS-stocknr.:
- 725-1454
- Fabrikant:
- RS PRO
56 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 100,05
(excl. BTW)
€ 121,06
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 100,05 |
- RS-stocknr.:
- 725-1454
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
RS PRO 3in Steel Engineers Square
An L shaped engineers square, or machinists square, designed for verifying accuracy and squareness. Constructed from high quality Steel with a hardened and tempered blade for a tough and hardwearing square than wont chip or break easily.
Both the beam and the blade of the try square have been ground and lapped for precision.
Suited for use in a wide range of applications including checking for squareness, marking and measuring angles, checking cut accuracy and the straightness of joints and aligning and adjusting machine parts. Perfect for use in harsh and dirty environments or for DIY use at home.
Features and Benefits
- 3in engineers square
- Tempered and hardened Steel blade
- Ground and lapped blade and beam
- Blade dimensions of 75 x 18.8 x 1.6mm
- Stock handle dimensions of 42 x 19.5 x 8.9mm
Standards and Approvals: BS 939 grade B
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specificaties
Kenmerk | Waarde |
---|---|
Blade Length | 3 in |
Blade Thickness | 1.6mm |
Blade Width | 18.8 mm |
Stock Length | 42mm |
Stock Thickness | 8.9mm |
Stock Width | 19.5mm |
Number of Units | 1 |
Calibrated | UKAS |