- RS-stocknr.:
- 749-5806
- Fabrikantnummer:
- CVB225/KIT
- Fabrikant:
- CAMDENBOSS
18 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
106 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 12,38
(excl. BTW)
€ 14,98
(incl. BTW)
Aantal stuks | Per stuk |
1 - 14 | € 12,38 |
15 - 24 | € 11,72 |
25 + | € 11,36 |
- RS-stocknr.:
- 749-5806
- Fabrikantnummer:
- CVB225/KIT
- Fabrikant:
- CAMDENBOSS
Wetgeving en conformiteit
Productomschrijving
DIN Rail Vertical Boxes
A DIN rail vertical box from CamdenBoss made from green flame retardant polycarbonate and available in two sizes, 22.5mm or 45mm. These enclosures have 2x2.5mm2 solid or standard cable entries and provide terminal protection of IP20.
Designed for 5mm pitch terminal blocks
Two sizes, 22.5mm or 45mm wide
Solid and perforated plates to cover unused terminal areas
Three sides accept 12-way terminal blocks each side
Complete box contains one 12-way closed, three 4-way closed and three 4-way perforated plates
RoHS compliant
IP20 rating
Rating terminals 8A/250Vac
Two sizes, 22.5mm or 45mm wide
Solid and perforated plates to cover unused terminal areas
Three sides accept 12-way terminal blocks each side
Complete box contains one 12-way closed, three 4-way closed and three 4-way perforated plates
RoHS compliant
IP20 rating
Rating terminals 8A/250Vac
Specificaties
Kenmerk | Waarde |
---|---|
Enclosure Type | Vertical |
Body Material | Polycarbonate |
Length | 82mm |
Width | 22.5mm |
Dimensions | 22.5 x 82 x 90mm |
Height | 90mm |
Maximum Terminals | 12 |
Colour | Grey |
Series | CVB |
- RS-stocknr.:
- 749-5806
- Fabrikantnummer:
- CVB225/KIT
- Fabrikant:
- CAMDENBOSS