Testo 176-T4 Temperature Data Logger, USB - RS Calibration
- RS-stocknr.:
- 911-9487
- Fabrikantnummer:
- 0572 1764
- Fabrikant:
- Testo
Prijs Per stuk
€ 527,00
(excl. BTW)
€ 637,67
(incl. BTW)
18 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Aantal stuks | Per stuk |
---|---|
1 + | € 527,00 |
- RS-stocknr.:
- 911-9487
- Fabrikantnummer:
- 0572 1764
- Fabrikant:
- Testo
N.v.t.
- Land van herkomst:
- CN
testo 176 series
High Accuracy Temperature Data Loggers,The new testo 176 series data loggers have a USB and an SD card interface, making readout of the data fast and easy
Data security
Password protection
Anti-theft lock
Robustness
Large display
Longer battery life
Large memory
Password protection
Anti-theft lock
Robustness
Large display
Longer battery life
Large memory
Note
testo ComSoft Basic 5:
Graphic user interface guides the user step-by-step through the individual procedures,Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users,The testo ComSoft Basic 5 offers all the basic functions of a logger software,Free download of the testo ComSoft Basic 5 with mandatory registration.
testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7043. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
Graphic user interface guides the user step-by-step through the individual procedures,Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users,The testo ComSoft Basic 5 offers all the basic functions of a logger software,Free download of the testo ComSoft Basic 5 with mandatory registration.
testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7043. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
Testo Temperature Data Logger, 4 Channels, AA Batteries - 176 Series - 0572 1764
Use this versatile data logger from Testo to simultaneously measure temperature at four different locations. It features external thermocouple parallel connections that are compatible with a broad range of probes. You can measure a wide temperature range of -200°C to +1000°C with this device for versatile use. A clear and bright LCD (liquid-crystal display) screen provides on-site measurement values and limit violations for a quick and convenient overview of data. Its robust metal housing makes this data logger a good choice for use in industrial work sites.
Features & Benefits
• Supplied with free software for fast programming and easy data analysis
• Offers convenient data transfer via USB (universal serial bus) cable or SD (secure digital) card
• Provides effective data security for improved control and safety
• Long battery life of up to eight years for enhanced reliability
• Offers convenient data transfer via USB (universal serial bus) cable or SD (secure digital) card
• Provides effective data security for improved control and safety
• Long battery life of up to eight years for enhanced reliability
Applications
• Food storage
• Industrial ovens and furnaces
• Cold storage facilities
• Industrial ovens and furnaces
• Cold storage facilities
What thermocouples can you use with this data logger?
The data logger is compatible with Type J, K and T thermocouple sensors. Each sensor has its own unique material composition that makes it useful in certain conditions. For example, a Type K thermocouple has excellent resistance to acidity and oxidation while Type J is a popular general-purpose sensor.
Kenmerk | Waarde |
---|---|
Model Number | 176-T4 |
Number of Input Channels | 4 |
Sensor Type | J, K, T, Thermocouple |
Measurement Parameters | Temperature |
Interface Type | USB |
Data Logger Type | Temperature |
Calibrated | RSCAL |
Maximum Temperature Measurement | +1000 (K) °C, +400 (T) °C, +750 (J) °C |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±1 % |
IP Rating | IP54 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Display Type | LCD |
Temperature Measurement Resolution | 0.1°C |
Battery Life | 8 Years |
Humidity Measurement Resolution | 0.1%RH |
Includes | Battery, Calibration Protocol, Padlock, Wall Bracket |
Alarm | Yes |
Battery Type | AA |
Number of Readings Per Channel | 2000000 |