- RS-stocknr.:
- 800-7374
- Fabrikantnummer:
- 1SAZ811201R1005 TF65-53
- Fabrikant:
- ABB
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 191,25
(excl. BTW)
€ 231,41
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 191,25 |
10 - 14 | € 183,45 |
15 + | € 175,54 |
- RS-stocknr.:
- 800-7374
- Fabrikantnummer:
- 1SAZ811201R1005 TF65-53
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
Vrijgesteld
- Land van herkomst:
- CN
Productomschrijving
TF65 and TF96 Thermal Overload Relays
Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.
Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function
Specificaties
Kenmerk | Waarde |
---|---|
FLC Motor Rating | 53 A |
Contact Current Rating | 6 A |
Range | AF Range |
Pole Configuration | 3P |
Series | TF65 |
Mounting Style | Under Contactor Mount |
Normal State Configuration | 1NO + 1NC |
Reset Method | Automatic, Manual |
Terminal Type | Flat |
Number Of Auxiliary Contacts | 2 |
Width | 87.7mm |
Depth | 106.9mm |
Length | 64.9mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60 °C |
Contact Voltage Rating | 600 V ac/dc |
Supply Voltage | 690 V ac |
Control Voltage | 690 Vac |
- RS-stocknr.:
- 800-7374
- Fabrikantnummer:
- 1SAZ811201R1005 TF65-53
- Fabrikant:
- ABB