- RS-stocknr.:
- 123-3507
- Fabrikant:
- RS PRO
266 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 177,77
(excl. BTW)
€ 215,10
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 177,77 |
- RS-stocknr.:
- 123-3507
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
RS PRO ICMA1 Current Clampmeter
From RS PRO, this ICMA1 Clamp meter is a high performing solution for current measurement. The clampmeter utilises Hall Effect technology and nickel steel alloy jaws for precise measurement of ac and dc current up to 300 A.
It functions as a current meter and can measure inrush current and low pass filter.
Battery-powered for maximum portability, and with a large backlit screen, this current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
6000 Count large-scale LCD display with backlit
AC-DC current measuring capability up to 300 A
Automatically detect DCA/ACA with AC True RMS reading mode
10 mA Resolution
1.5% basic DCA/ACA accuracy
Inrush Current Measurement for monitoring motor start-up current
Smart Data Hold
Low Pass Filter for variable speed drive applications
DCA Zeroing
Auto Power Off (20 min.)
VoltSense™ feature (Non-contact voltage detecting)
Up to 25 mm dia. Conductor size
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current as well as inrush current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
It functions as a current meter and can measure inrush current and low pass filter.
Battery-powered for maximum portability, and with a large backlit screen, this current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
6000 Count large-scale LCD display with backlit
AC-DC current measuring capability up to 300 A
Automatically detect DCA/ACA with AC True RMS reading mode
10 mA Resolution
1.5% basic DCA/ACA accuracy
Inrush Current Measurement for monitoring motor start-up current
Smart Data Hold
Low Pass Filter for variable speed drive applications
DCA Zeroing
Auto Power Off (20 min.)
VoltSense™ feature (Non-contact voltage detecting)
Up to 25 mm dia. Conductor size
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current as well as inrush current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Standards
IEC 61010-1: CAT III 600 V
Supplied with
LR44 button cells (installed), user manual and carrying pouch
Specificaties
Kenmerk | Waarde |
---|---|
Absolute Maximum AC Current Measurement | 300A ac |
Absolute Maximum DC Current Measurement | 300A dc |
Model Number | ICMA1 |
Calibrated | RSCAL |
AC Current Measurement Resolution | 0.01A |
DC Current Measurement Resolution | 0.01A |
Best DC Current Accuracy | ±1.5% + 5 Digits |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±2.5% +5 Digits |
Functions Measured | AC Current, DC Current, Inrush Current, Low Pass Filter |
True RMS | Yes |
Length | 60mm |
Width | 31mm |
Non-Contact Voltage Detector | Yes |
Height | 147mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Power Source | Battery |
Display Type | LCD |
Safety Category | CAT III 600 V |
Dimensions | 60 x 31 x 147mm |
Battery Type | A76, LR44 |
Safety Category Voltage | 600V |
Safety Category Level | CAT III |
Weight | 140g |
Battery Life | 20 h |
Maximum Conductor Size | 25 (Dia.)mm |