- RS-stocknr.:
- 349-8753
- Fabrikantnummer:
- TNA12CC-SE01L / 192993-0092
- Fabrikant:
- ITT Cannon
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 35,96
(excl. BTW)
€ 43,51
(incl. BTW)
Aantal stuks | Per stuk |
1 - 19 | € 35,96 |
20 - 39 | € 32,36 |
40 + | € 29,13 |
- RS-stocknr.:
- 349-8753
- Fabrikantnummer:
- TNA12CC-SE01L / 192993-0092
- Fabrikant:
- ITT Cannon
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Shielded Backshell
Provides cable shielding termination
Internal braid is grounded to outer shell
Available in a standard or large cable exit
Internal braid is grounded to outer shell
Available in a standard or large cable exit
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Specificaties
Kenmerk | Waarde |
---|---|
Length | 72mm |
- RS-stocknr.:
- 349-8753
- Fabrikantnummer:
- TNA12CC-SE01L / 192993-0092
- Fabrikant:
- ITT Cannon