- RS-stocknr.:
- 720-9295
- Fabrikant:
- RS PRO
7 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 173,50
(excl. BTW)
€ 209,94
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 173,50 |
5 - 9 | € 168,12 |
10 + | € 162,74 |
- RS-stocknr.:
- 720-9295
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- PT
Productomschrijving
RS PRO Wafer Type Steam Non-Return Valve (40mm)
A high-quality compact non return valve specifically designed for hot condensate and steam applications. Suitable for both horizontal and vertical installation the steam valve is fitted with wafer type flange connections, the one way valve allows steam flow in only one direction preventing backflow and maintaining reliable operation of systems.
Constructed from hardwearing Stainless Steel discs and Inconel springs for excellent strength, corrosion and high levels of heat resistant. A tough and reliable check valve suitable for use with saturated steam, water and other gases.
Features and Benefits
40mm Steam non return valve
Stainless Steel construction
Inconel springs
Compact design
Wafer flange connections
RD40, PN40, DIN40
Stainless Steel construction
Inconel springs
Compact design
Wafer flange connections
RD40, PN40, DIN40
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Single |
Body Material | Stainless Steel |
Thread Size | 40mm |