- RS-stocknr.:
- 794-5795
- Fabrikantnummer:
- 500-719-20
- Fabrikant:
- Mitutoyo
5 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 323,50
(excl. BTW)
€ 391,44
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 323,50 |
- RS-stocknr.:
- 794-5795
- Fabrikantnummer:
- 500-719-20
- Fabrikant:
- Mitutoyo
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
ABSOLUTE IP67 Calliper
The IP67 digital caliper complies with DIN EN 60 529 is dust proof and withstands temporary complete immersion in water without suffering any damage.
Sliding calliper with 0 - 150 mm measurement range.
Equipped with a flat depth gauge.
Precision: 0.02 mm.
Resolution: 0.01 mm.
Resistance to dust, coolant fluids and splashes of oil and water to ensure optimum operation even in the most hostile of environments.
Functions: automatic shut-off, ORIGIN.
Equipped with a flat depth gauge.
Precision: 0.02 mm.
Resolution: 0.01 mm.
Resistance to dust, coolant fluids and splashes of oil and water to ensure optimum operation even in the most hostile of environments.
Functions: automatic shut-off, ORIGIN.
Supplied with
Case and 1 battery.
Specificaties
Kenmerk | Waarde |
---|---|
Caliper Type | Digital Caliper |
Capacity | 150mm |
Imperial or Metric | Metric |
Display Type | Digital |
Calibrated | UKAS |
Accuracy | ±0.02 mm |
Resolution | 0.01 mm |