- RS-stocknr.:
- 812-2303
- Fabrikantnummer:
- GBPC3502-E4/51
- Fabrikant:
- Vishay
34 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
44 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk (in een verpakking 2)
€ 5,655
(excl. BTW)
€ 6,843
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 18 | € 5,655 | € 11,31 |
20 - 48 | € 5,09 | € 10,18 |
50 - 98 | € 4,81 | € 9,62 |
100 - 198 | € 4,525 | € 9,05 |
200 + | € 4,185 | € 8,37 |
*prijsindicatie |
- RS-stocknr.:
- 812-2303
- Fabrikantnummer:
- GBPC3502-E4/51
- Fabrikant:
- Vishay
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Bridge Rectifiers with Push-on Terminals, GBPC Series, Vishay Semiconductor
Glass Passivated Single-Phase Bridge Rectifier
Typical IR less than 0.5μA
High surge current capability
High case dielectric strength 1500Vrms
Fast-on Terminals
Typical IR less than 0.5μA
High surge current capability
High case dielectric strength 1500Vrms
Fast-on Terminals
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Specificaties
Kenmerk | Waarde |
---|---|
Peak Average Forward Current | 35A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 200V |
Mounting Type | Screw Mount |
Package Type | GBPC |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 400A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Length | 28.8mm |
Dimensions | 28.8 x 28.8 x 7.87mm |
Height | 7.87mm |
Width | 28.8mm |