Tektronix AFG1022 Arbitrary Waveform Generator, 10MHz Max, 2-Channel, 1 μHz, 1 mHz Min - With RS Calibration
- RS-stocknr.:
- 192-5845
- Fabrikantnummer:
- AFG1022
- Fabrikant:
- Tektronix
7 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 1.093,00
(excl. BTW)
€ 1.322,53
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.093,00 |
- RS-stocknr.:
- 192-5845
- Fabrikantnummer:
- AFG1022
- Fabrikant:
- Tektronix
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Tektronix Arbitrary Function Generator Series AFG1000
The Tektronix arbitrary waveform generator is high tech with 2 channels supporting frequencies up to 25MHz. It is designed to appeal to educational institutions wanting to fit out their laboratories with modern, flexible test instrumentation capable of high-performance at an attractive price. Its key performance specifications include dual-channel, high bandwidth, 14-bit vertical resolution and 1μHz frequency resolution. The models offer 50 built-in standard function and arbitrary waveforms with continuous, modulation, sweep and burst modes to cover almost all test requirements in basic education laboratories. Its high resolution offers an easy and precise way of performing frequency, period, pulse width and duty cycle measurements. The models incorporate an intuitive user interface with a 3.95in TFT colour display, shortcut buttons and rotary knob for quick setting adjustments. The compact dual channel form saves cost and valuable bench space. This device has various applications that include electrical and electronics experiments, communications experiments, sensor simulation and functional test. It comes as standard 5 year warranty and free ArbExpress software.
Features and Benefits
• 5 year warranty included
• 125 MS/s sampling rate and 14-bit vertical resolution enable great signal fidelity
• 1 mVp-p to 10 Vp-p output amplitude over the whole frequency range
• 2 to 8,192-point length of memory for user-defined arbitrary waveforms
• 64-MByte internal non-volatile memory for arbitrary waveform storage
• Standard USB host/device for memory expansion and remote control
• Continuous, sweeping, burst and modulation modes
• Built-in 200 MHz counter with 6-digit resolution
• Compact form factor for stacking on other bench instruments to save valuable bench space
• Intuitive user interface shortens the learning curve for students and other users
• Free ArbExpress makes user defined waveforms editing extremely easy
• 125 MS/s sampling rate and 14-bit vertical resolution enable great signal fidelity
• 1 mVp-p to 10 Vp-p output amplitude over the whole frequency range
• 2 to 8,192-point length of memory for user-defined arbitrary waveforms
• 64-MByte internal non-volatile memory for arbitrary waveform storage
• Standard USB host/device for memory expansion and remote control
• Continuous, sweeping, burst and modulation modes
• Built-in 200 MHz counter with 6-digit resolution
• Compact form factor for stacking on other bench instruments to save valuable bench space
• Intuitive user interface shortens the learning curve for students and other users
• Free ArbExpress makes user defined waveforms editing extremely easy
Applications
• Automotive
• Battery Testing
• Embedded Design
• Power Measurements and Analysis
• Education
• Manufacturing test/troubleshooting
• Power Semiconductor Testing
• Battery Testing
• Embedded Design
• Power Measurements and Analysis
• Education
• Manufacturing test/troubleshooting
• Power Semiconductor Testing
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Frequency | 10 MHz, 12.5 MHz, 25MHz |
Minimum Frequency | 1 μHz, 1 mHz |
Maximum Frequency Triangle Ramps | 1MHz |
Minimum Frequency Triangle Ramps | 1µHz |
Number of Channels | 2 |
Maximum Sampling Frequency | 125Msps |
Resolution | 12 Digit |
Pulse Resolution | 5Digit |
Calibrated | RSCAL |
Maximum Pulse Width | 999000s |
Minimum Pulse Width | 40ns |
Arbitrary Waveforms | Yes |
Width | 295mm |
Interface Type | USB |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Display Type | 3.95 in TFT-LCD |
Rise - Fall Time | <10 ns, <12ns |
Sweep | Linear, Logarithmic |
Maximum Storage | 50 |
Dimensions | 235 x 295 x 110mm |
Data Entry | Keypad |
Inputs | Modulation In, Reference In, Trig In |
Connector Type | BNC |
Weight | 3.4kg |
Height | 110mm |
Length | 235mm |
Model Number p | AFG1022 |
- RS-stocknr.:
- 192-5845
- Fabrikantnummer:
- AFG1022
- Fabrikant:
- Tektronix