- RS-stocknr.:
- 202-4125
- Fabrikantnummer:
- 10-00107
- Fabrikant:
- Trelleborg
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
15 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 31,71
(excl. BTW)
€ 38,37
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 31,71 |
5 - 9 | € 30,45 |
10 + | € 29,18 |
- RS-stocknr.:
- 202-4125
- Fabrikantnummer:
- 10-00107
- Fabrikant:
- Trelleborg
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Trelleborg Novibra RA 100 mount uses the rubber profile in shear and compression to obtain good vertical flexibility with the advantage of horizontal stability. It Fitted as standard with an integral fail-safe device with resilient stop, making the RA ideal for use in mobile applications.
Corrosion protected to cope with arduous environments on land or marine applications
Domed shape cover to protect against oil contamination
Domed shape cover to protect against oil contamination
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | M10 |
Diameter | 79mm |
Trade Name | Novibra |
Foot Height | 30mm |
Overall Height | 30mm |
Material | Natural Rubber |
Foot Shape | Circular |
Compression Load | 240kg |
Maximum Operating Temperature | +82°C |
Minimum Operating Temperature | -55°C |