- RS-stocknr.:
- 202-4104
- Fabrikantnummer:
- 10-00097
- Fabrikant:
- Trelleborg
41 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 74,81
(excl. BTW)
€ 90,52
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 74,81 |
5 - 9 | € 71,84 |
10 + | € 68,85 |
- RS-stocknr.:
- 202-4104
- Fabrikantnummer:
- 10-00097
- Fabrikant:
- Trelleborg
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
The Trelleborg Novibra 60° IRHD M-mount is specifically designed to give large deflection at low loads, whilst being compact in weight and easy to install. When using M mount together with the height adjuster HA, it is necessary to use a washer
Wide load rating options from 3.5-2500 kg
Corrosion protected to cope with arduous environments on land or marine applications
Corrosion protected to cope with arduous environments on land or marine applications
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | M10 |
Diameter | 45mm |
Trade Name | Novibra |
Foot Height | 14mm |
Overall Height | 35mm |
Material | Natural Rubber |
Compression Load | 80kg |
Foot Shape | Round |
Maximum Operating Temperature | +82°C |
Minimum Operating Temperature | -55°C |