- RS-stocknr.:
- 126-3572
- Fabrikant:
- RS PRO
7 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 18,28
(excl. BTW)
€ 22,12
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 18,28 |
5 - 9 | € 17,37 |
10 + | € 16,80 |
- RS-stocknr.:
- 126-3572
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
RS Pro Centre Bonded Mount
RS Pro anti-vibration centre bonded mounts desigend to isolate structure-born vibration, shock and noise. These mounts are made of a natural rubber compound, that is suitable for use in a wide variety of applications.
RS Pro Anti-Vibration Mounts
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Rubber Bush |
Thread Size | M12 |
Diameter | 51mm |
Foot Height | 35mm |
Overall Height | 35mm |
Static Load Capacity | 211kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Shore Hardness | 50 Shore A |
Foot Shape | Cylindrical |
Metalwork | Zinc Plated Steel |
Compression Load | 211kg |
Maximum Operating Temperature | +100°C |
Series | TB |