- RS-stocknr.:
- 397-9741
- Fabrikantnummer:
- 9829000040
- Fabrikant:
- Mascot
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 397-9741
- Fabrikantnummer:
- 9829000040
- Fabrikant:
- Mascot
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- NO
Productomschrijving
Euro 2-Pin Adjustable Output
Regulated output
2m output lead with polarity inverter
Supplied with 2 connectors with snap-lock feature, 1x2.1mm & 1x2.5mm
Continuously adjustable output voltage selected by screwdriver adjustment
Double insulated
Insulation voltage 3kVac
High quality manufacturing and testing in accordance with EN 60950
2m output lead with polarity inverter
Supplied with 2 connectors with snap-lock feature, 1x2.1mm & 1x2.5mm
Continuously adjustable output voltage selected by screwdriver adjustment
Double insulated
Insulation voltage 3kVac
High quality manufacturing and testing in accordance with EN 60950
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Specificaties
Kenmerk | Waarde |
---|---|
Plug Type | Type C |
Output Voltage | 12V dc |
Input Voltage | 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.2A |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 14.4W |
Cable Length | 2m |
Width | 32mm |
Depth | 50mm |
Minimum Temperature | -10°C |
Load Regulation | ±0.5% |
Length | 75mm |
Type | Switched Mode Power Supply |