Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Gas Discharge Tubes

    Gas discharge tubes (GDT) are sealed glass tubes containing a pair of electrodes and filled with a gas that only conducts when a high voltage is applied across the electrodes. When a voltage spike appears across the device the gas is ionised (becomes a conducting gas plasma) which short-circuits the spike energy away. Gas discharge tubes are often used to protect sensitive circuit inputs from potentially damaging interference voltage transients. The large amount of energy that can be dispersed by gas discharge tubes makes them a good choice for lightning surge protection, particularly for telecommunications equipment.

    Why use a gas discharge tube?

    Most commonly used as a surge protection aid, gas discharge tubes are key in limiting surges in voltage across both electronic and electrical circuits. GDTs are great at handling high current feeds whilst also maintaining low capacitance and having excellent insulation resistance.

    Filters
    Sorteer op
    15 van 15
    Resultaten per pagina