Phoenix Contact 3211650 PT 4 OG Series Blue, 4mm², Push In Termination

Subtotal (1 pack of 50 units)*

€ 122,70

(exc. VAT)

€ 148,45

(inc. VAT)

Add to Basket
Select or type quantity
Op voorraad
  • Plus verzending 50 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units
Per unit
Per Pack*
50 +€ 2,454€ 122,70

*price indicative

RS Stock No.:
207-2890
Mfr. Part No.:
3211650
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Merk

Phoenix Contact

Colour

Blue

Voltage Rating

400 V

Series

PT 4 OG

American Wire Gauge

12AWG

Termination Method

Push In

Cable CSA

4mm²

Fused

No

Current Rating

20A

Model Number

PT 2,5-MT BU

COO (Country of Origin):
PL
The Phoenix Contact Feed-through terminal block works with a nominal voltage of 400V and nominal current of 20A. It has Push in connection method and two number of connections.

0.14mm² to 4mm² cross section
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links