Plastic & Glass Fibre Optic Sensors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    662 Producten voor Fibre Optic Sensors

    Banner
    -
    PNP
    Glass, Plastic
    Pigtail QD
    5 ms
    -
    -
    -
    840 mW
    -
    IP50
    -
    10 → 30 V dc
    -
    -
    -
    Banner
    108 mm
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Baumer
    362 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    -
    Glass
    Glass Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    Bipolar NPN/PNP
    Glass
    QD Fitting
    500 μs
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    PNP
    -
    -
    -
    -
    -
    -
    -
    -
    IP64
    -
    10 - 30 V
    -
    -
    -
    Banner
    -
    NPN
    Glass, Plastic
    Pigtail QD
    2 ms
    -
    -
    -
    960 mW
    -
    IP50
    -
    10 → 30 V dc
    -
    IO-Link
    -
    Banner
    -
    NPN
    Plastic
    -
    50 μs
    -
    -
    -
    -
    -
    IP50
    -
    12 → 24 V dc
    -
    Cable
    -
    Omron
    -
    PNP
    Plastic
    Cable
    50
    -
    -
    -
    720 mW
    -
    IP50
    -
    12 → 24 V dc
    -
    -
    -
    SICK
    -
    PNP - NPN
    -
    -
    16 → 8000 μs
    LED
    -
    Cable
    -
    31.2 kHz
    IP54
    Plastic
    12 → 24 V dc
    79.2mm
    -
    33.2mm
    Banner
    -
    -
    Glass
    Glass Fiber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IO-Link
    -
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensor
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    Bipolar NPN/PNP
    Plastic
    Cable
    1 ms
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    Banner
    -
    Bipolar NPN/PNP
    Glass
    -
    500 μs
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    Omron
    3 μm
    PNP
    -
    Pre Wired 2 m
    50 μs
    -
    -
    -
    720 mW
    -
    IP50
    -
    12 → 24 V
    -
    Wires
    -
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensor
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    NPN
    Glass, Plastic
    Cable
    2 ms
    -
    -
    -
    -
    -
    IP50
    -
    10 → 30 V dc
    -
    -
    -
    Resultaten per pagina